MELF SMD Resistors:

54 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH7480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.312
10+
$0.205
25+
$0.152
50+
$0.145
100+
$0.137
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
0.68ohm
MMA Series
200V
Thin Film
400mW
± 5%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.312
10+
$0.205
25+
$0.153
50+
$0.145
100+
$0.137
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
0.33ohm
MMA Series
200V
Thin Film
400mW
± 5%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.312
10+
$0.205
25+
$0.153
50+
$0.145
100+
$0.137
More Pricing...
Min: 5 / Mult: 5
0.47ohm
SMM Series
200V
Thin Film
400mW
± 5%
± 100ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.312
10+
$0.205
25+
$0.153
50+
$0.145
100+
$0.137
More Pricing...
Min: 5 / Mult: 5
0.68ohm
SMM Series
200V
Thin Film
400mW
± 5%
± 100ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.823
25+
$0.634
50+
$0.599
100+
$0.565
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.1ohm
MMB Series
350V
Thin Film
1W
± 5%
± 100ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
84AH5163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.668
25+
$0.527
50+
$0.526
100+
$0.524
More Pricing...
Min: 5 / Mult: 5
3.3ohm
CMB Series
500V
Carbon Film
1W
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
15R0809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.994
10+
$0.758
25+
$0.581
50+
$0.552
100+
$0.522
More Pricing...
Min: 5 / Mult: 5
10ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
15R0813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.180
10+
$0.770
25+
$0.593
50+
$0.555
100+
$0.516
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
62AJ9183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.565
10+
$0.498
25+
$0.438
50+
$0.366
100+
$0.308
More Pricing...
Min: 5 / Mult: 5
4.7ohm
WCM Series
350V
Carbon Film
1W
± 5%
0, -350ppm/°C
MELF 0207
-55°C
155°C
-
15R0811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.440
10+
$0.832
25+
$0.682
50+
$0.598
100+
$0.515
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
15ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
15R0810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.450
10+
$0.833
25+
$0.683
50+
$0.599
100+
$0.516
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
12ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
12AC0157

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.323
4000+
$0.319
Min: 2000 / Mult: 2000
15ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
12AC0159

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.310
4000+
$0.309
Min: 2000 / Mult: 2000
2.2ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
96Y9484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.309
10+
$0.202
25+
$0.151
50+
$0.142
100+
$0.134
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
0.22ohm
MMA Series
200V
Thin Film
250mW
± 5%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
12AC0162

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.365
Min: 2000 / Mult: 2000
4.7ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
84AH7516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.894
10+
$0.587
25+
$0.449
50+
$0.427
100+
$0.405
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.22ohm
MMB Series
350V
Thin Film
1W
± 5%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
84AH7524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.894
10+
$0.587
25+
$0.449
50+
$0.427
100+
$0.405
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.47ohm
MMB Series
350V
Thin Film
1W
± 5%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
84AH7460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.312
10+
$0.205
25+
$0.153
50+
$0.145
100+
$0.137
More Pricing...
Min: 5 / Mult: 5
0.51ohm
MMA Series
200V
Thin Film
400mW
± 5%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
62AJ9175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.497
10+
$0.438
25+
$0.385
50+
$0.321
100+
$0.270
More Pricing...
Min: 5 / Mult: 5
13ohm
WCM Series
350V
Carbon Film
1W
± 5%
0, -350ppm/°C
MELF 0207
-55°C
155°C
-
62AJ9184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.497
10+
$0.438
25+
$0.385
50+
$0.321
100+
$0.270
More Pricing...
Min: 5 / Mult: 5
47ohm
WCM Series
350V
Carbon Film
1W
± 5%
0, -350ppm/°C
MELF 0207
-55°C
155°C
-
62AJ9182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.497
10+
$0.438
25+
$0.385
50+
$0.321
100+
$0.270
More Pricing...
Min: 5 / Mult: 5
330ohm
WCM Series
350V
Carbon Film
1W
± 5%
0, -350ppm/°C
MELF 0207
-55°C
155°C
-
65AC3578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.021
25+
$0.021
50+
$0.021
100+
$0.021
250+
$0.021
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.22ohm
SMM0204 Series
200V
Thin Film
250mW
± 5%
± 100ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
26AM1043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.709
10+
$0.596
25+
$0.548
50+
$0.377
100+
$0.314
More Pricing...
Min: 5 / Mult: 5
1ohm
FMW Series
-
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
-
26AM1084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.669
10+
$0.563
25+
$0.517
50+
$0.355
100+
$0.297
More Pricing...
Min: 5 / Mult: 5
1ohm
HSMW Series
-
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
-
26AM1091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.669
10+
$0.563
25+
$0.517
50+
$0.355
100+
$0.297
More Pricing...
Min: 5 / Mult: 5
47ohm
HSMW Series
-
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
-
1-25 of 54 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK