Panel / Chassis Mount Resistors:

13 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
81AH8553

RoHS

Date/Lot Code

Each
1+
$21.760
5+
$21.760
10+
$21.760
25+
$21.760
50+
$21.760
More Pricing...
Min: 1 / Mult: 1
33ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
260°C
81AH8551

RoHS

Date/Lot Code

Each
1+
$21.760
5+
$21.760
10+
$21.760
25+
$21.760
50+
$21.760
More Pricing...
Min: 1 / Mult: 1
22ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
260°C
81AH8556

RoHS

Date/Lot Code

Each
1+
$21.760
5+
$21.760
10+
$21.760
25+
$21.760
50+
$21.760
More Pricing...
Min: 1 / Mult: 1
470ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
260°C
81AH8552

RoHS

Date/Lot Code

Each
1+
$21.760
5+
$21.760
10+
$21.760
25+
$21.760
50+
$21.760
More Pricing...
Min: 1 / Mult: 1
220ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
260°C
81AH8554

RoHS

Date/Lot Code

Each
1+
$21.760
5+
$21.760
10+
$21.760
25+
$21.760
50+
$21.760
More Pricing...
Min: 1 / Mult: 1
330ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
260°C
81AH8548

RoHS

Date/Lot Code

Each
1+
$21.760
5+
$21.760
10+
$21.760
25+
$21.760
50+
$21.760
More Pricing...
Min: 1 / Mult: 1
10ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
260°C
81AH8550

RoHS

Date/Lot Code

Each
1+
$21.760
5+
$21.760
10+
$21.760
25+
$21.760
50+
$21.760
More Pricing...
Min: 1 / Mult: 1
150ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
260°C
81AH8555

RoHS

Date/Lot Code

Each
1+
$89.600
5+
$82.010
10+
$74.440
25+
$67.170
50+
$63.350
More Pricing...
Min: 1 / Mult: 1
47ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
260°C
81AH8547

RoHS

Date/Lot Code

Each
1+
$24.600
5+
$24.600
10+
$24.600
25+
$24.600
50+
$24.600
More Pricing...
Min: 1 / Mult: 1
1kohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
260°C
81AH8559

RoHS

Date/Lot Code

Each
1+
$21.760
5+
$21.760
10+
$21.760
25+
$21.760
50+
$21.760
More Pricing...
Min: 1 / Mult: 1
680ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
260°C
81AH8557

RoHS

Date/Lot Code

Each
1+
$25.020
5+
$25.020
10+
$25.020
25+
$25.020
Min: 1 / Mult: 1
6.8ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
260°C
81AH8549

RoHS

Date/Lot Code

Each
1+
$21.760
5+
$21.760
10+
$21.760
25+
$21.760
50+
$21.760
More Pricing...
Min: 1 / Mult: 1
100ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
260°C
81AH8558

RoHS

Date/Lot Code

Each
10+
$71.780
25+
$69.850
Min: 20 / Mult: 1
68ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
260°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK