Panel / Chassis Mount Resistors:

4 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
20AM2916

RoHS

Date/Lot Code

Each
1+
$12.370
10+
$9.060
25+
$8.230
50+
$7.630
100+
$7.020
More Pricing...
Min: 1 / Mult: 1
2.5ohm
Riedon UAL Series
50W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
20AM2935

RoHS

Date/Lot Code

Each
1+
$10.180
10+
$7.670
25+
$6.990
50+
$6.570
100+
$6.160
More Pricing...
Min: 1 / Mult: 1
6ohm
Riedon UAL Series
50W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
20AM2920

RoHS

Date/Lot Code

Each
1+
$15.490
10+
$11.080
25+
$9.890
50+
$9.130
100+
$8.500
More Pricing...
Min: 1 / Mult: 1
220ohm
Riedon UAL Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
20AM2928

RoHS

Date/Lot Code

Each
1+
$12.530
10+
$9.220
25+
$8.280
50+
$7.630
100+
$6.960
More Pricing...
Min: 1 / Mult: 1
40ohm
Riedon UAL Series
50W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK