Panel / Chassis Mount Resistors:

65 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AK0423

RoHS

Date/Lot Code

Each
1+
$234.640
5+
$218.970
10+
$213.830
Min: 1 / Mult: 1
120ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0402

RoHS

Date/Lot Code

Each
1+
$181.580
5+
$176.010
10+
$171.880
Min: 1 / Mult: 1
39ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0414

RoHS

Date/Lot Code

Each
1+
$191.710
Min: 1 / Mult: 1
82ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0381

RoHS

Date/Lot Code

Each
1+
$191.960
5+
$176.410
10+
$172.270
Min: 1 / Mult: 1
1.2kohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0391

RoHS

Date/Lot Code

Each
1+
$191.950
5+
$176.410
10+
$172.270
Min: 1 / Mult: 1
180ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0432

RoHS

Date/Lot Code

Each
1+
$234.640
5+
$218.970
10+
$213.830
Min: 1 / Mult: 1
33ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0424

RoHS

Date/Lot Code

Each
1+
$234.340
Min: 1 / Mult: 1
15ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0427

RoHS

Date/Lot Code

Each
1+
$234.270
Min: 1 / Mult: 1
180ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0387

RoHS

Date/Lot Code

Each
1+
$191.710
Min: 1 / Mult: 1
120ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0409

RoHS

Date/Lot Code

Each
1+
$191.780
Min: 1 / Mult: 1
560ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0386

RoHS

Date/Lot Code

Each
1+
$194.480
5+
$176.410
10+
$172.270
25+
$168.360
50+
$160.270
Min: 1 / Mult: 1
12ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0443

RoHS

Date/Lot Code

Each
1+
$234.340
Min: 1 / Mult: 1
8.2ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0422

RoHS

Date/Lot Code

Each
1+
$234.340
Min: 1 / Mult: 1
12ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0415

RoHS

Date/Lot Code

Each
1+
$191.710
Min: 1 / Mult: 1
820ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0383

RoHS

Date/Lot Code

Each
1+
$191.960
Min: 1 / Mult: 1
1.8kohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0413

RoHS

Date/Lot Code

Each
1+
$191.960
5+
$176.410
10+
$172.270
Min: 1 / Mult: 1
8.2ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0396

RoHS

Date/Lot Code

Each
1+
$191.960
5+
$176.410
10+
$172.270
Min: 1 / Mult: 1
27ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0441

RoHS

Date/Lot Code

Each
1+
$234.340
Min: 1 / Mult: 1
68ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0403

RoHS

Date/Lot Code

Each
1+
$191.780
Min: 1 / Mult: 1
390ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0397

RoHS

Date/Lot Code

Each
1+
$191.710
Min: 1 / Mult: 1
270ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0428

RoHS

Date/Lot Code

Each
1+
$234.340
Min: 1 / Mult: 1
22ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0390

RoHS

Date/Lot Code

Each
1+
$181.640
5+
$176.410
10+
$172.270
Min: 1 / Mult: 1
18ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0393

RoHS

Date/Lot Code

Each
1+
$185.850
Min: 1 / Mult: 1
2.7ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0431

RoHS

Date/Lot Code

Each
1+
$234.340
Min: 1 / Mult: 1
270ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0418

RoHS

Date/Lot Code

Each
1+
$234.340
Min: 1 / Mult: 1
1.5kohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
1-25 of 65 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK