Panel / Chassis Mount Resistors:

30 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47Y4731

RoHS

Each
1+
$3.490
10+
$3.490
25+
$3.490
50+
$3.490
100+
$2.960
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
47Y4767

RoHS

Each
1+
$4.200
10+
$4.200
25+
$3.850
50+
$3.850
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
250ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
71AK7745

RoHS

Date/Lot Code

Each
1+
$7.820
10+
$6.050
25+
$5.490
50+
$4.940
100+
$4.660
More Pricing...
Min: 1 / Mult: 1
5.6kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
71AK7747

RoHS

Date/Lot Code

Each
1+
$8.500
10+
$5.440
25+
$5.340
50+
$5.230
100+
$4.830
More Pricing...
Min: 1 / Mult: 1
56ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
71AK7740

RoHS

Date/Lot Code

Each
1+
$5.550
10+
$4.840
25+
$4.620
50+
$4.380
100+
$4.160
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
71AK7742

RoHS

Date/Lot Code

Each
1+
$7.760
10+
$6.040
25+
$5.740
50+
$5.450
100+
$4.620
More Pricing...
Min: 1 / Mult: 1
43ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
64K9640

RoHS

Date/Lot Code

Each
1+
$8.730
10+
$7.250
25+
$7.050
50+
$7.010
100+
$6.580
Min: 1 / Mult: 1
250ohm
Metal-Mite 89 Series
5W
± 1%
Solder Lug
210V
Wirewound
± 20ppm/°C
High Power
Through Hole
15.9mm
16.5mm
8.8mm
-
64K9628

RoHS

Date/Lot Code

Each
1+
$14.530
10+
$9.090
25+
$8.930
50+
$8.760
100+
$7.480
Min: 1 / Mult: 1
100ohm
Metal-Mite 89 Series
5W
± 1%
Solder Lug
210V
Wirewound
± 20ppm/°C
High Power
Through Hole
15.9mm
16.5mm
8.8mm
-
73AC6166

RoHS

Date/Lot Code

Each
1+
$4.920
10+
$4.350
25+
$4.040
50+
$3.700
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
120ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
73AC6181

RoHS

Date/Lot Code

Each
1+
$0.758
10+
$0.758
25+
$0.758
50+
$0.758
100+
$0.758
More Pricing...
Min: 1 / Mult: 1
330ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
64K9651

RoHS

Date/Lot Code

Each
1+
$2.780
10+
$2.780
25+
$2.780
50+
$2.780
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
5kohm
Metal-Mite 89 Series
5W
± 1%
Solder Lug
210V
Wirewound
± 20ppm/°C
High Power
Through Hole
15.9mm
16.5mm
8.8mm
-
73AC6190

RoHS

Date/Lot Code

Each
1+
$0.758
10+
$0.758
25+
$0.758
50+
$0.758
100+
$0.758
More Pricing...
Min: 1 / Mult: 1
6.8ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
73AC6184

RoHS

Date/Lot Code

Each
1+
$0.758
10+
$0.758
25+
$0.758
50+
$0.758
100+
$0.758
More Pricing...
Min: 1 / Mult: 1
47ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
73AC6168

RoHS

Date/Lot Code

Each
1+
$4.920
10+
$4.350
25+
$4.040
50+
$3.700
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
150ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
47Y4790

RoHS

Each
1+
$4.100
10+
$4.100
25+
$3.760
50+
$3.760
100+
$3.470
More Pricing...
Min: 1 / Mult: 1
40ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
64K9645

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$2.080
25+
$2.080
50+
$2.080
Min: 1 / Mult: 1
300ohm
Metal-Mite 89 Series
5W
± 1%
Solder Lug
210V
Wirewound
± 20ppm/°C
High Power
Through Hole
15.9mm
16.5mm
8.8mm
-
64K9652

RoHS

Date/Lot Code

Each
1+
$6.100
10+
$5.630
25+
$5.630
50+
$5.630
100+
$5.630
Min: 1 / Mult: 1
5kohm
Metal-Mite 89 Series
5W
± 1%
Solder Lug
210V
Wirewound
± 50ppm/°C
High Power
Through Hole
15.9mm
16.5mm
8.8mm
-
47Y4737

RoHS

Each
1+
$9.140
10+
$5.940
25+
$5.330
50+
$4.700
100+
$4.480
More Pricing...
Min: 1 / Mult: 1
10kohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
73AC6183

RoHS

Each
1+
$0.758
10+
$0.758
25+
$0.758
50+
$0.758
100+
$0.758
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
47Y4760

RoHS

Each
1+
$2.560
10+
$2.560
25+
$2.560
50+
$2.560
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
20ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
47Y4740

RoHS

Each
1+
$7.260
10+
$4.990
25+
$4.770
50+
$4.540
100+
$3.630
More Pricing...
Min: 1 / Mult: 1
10kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
General Purpose
Panel Mount
30mm
16.5mm
8.8mm
-
47Y4775

RoHS

Each
1+
$2.410
10+
$2.410
25+
$2.410
50+
$2.410
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
3ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
73AC6159

RoHS

Date/Lot Code

Each
1+
$0.758
10+
$0.758
25+
$0.758
50+
$0.758
100+
$0.758
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
73AC6160

RoHS

Date/Lot Code

Each
1+
$0.758
10+
$0.758
25+
$0.758
50+
$0.758
100+
$0.758
More Pricing...
Min: 1 / Mult: 1
1.5ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
73AC6092

RoHS

Date/Lot Code

Each
1+
$0.787
10+
$0.787
25+
$0.787
50+
$0.787
100+
$0.787
More Pricing...
Min: 1 / Mult: 1
0.22ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
MIL-PRF-18546
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK