Panel / Chassis Mount Resistors:

13 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
35R2516

RoHS

Date/Lot Code

Each
1+
$123.890
5+
$121.250
10+
$118.290
25+
$115.510
50+
$109.740
More Pricing...
Min: 1 / Mult: 1
100ohm
TE Series
1.5kW
± 5%
Solder Lug
Wirewound
± 440ppm/°C
High Power
Panel Mount
415mm
-
-
-25°C
225°C
35R2517

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$201.430
5+
$193.200
10+
$184.990
Min: 1 / Mult: 1
2.2ohm
TE Series
1.5kW
± 5%
Solder Lug
Wirewound
± 440ppm/°C
High Power
Panel Mount
415mm
-
-
-25°C
225°C
60AK8685

RoHS

Date/Lot Code

Each
1+
$133.140
25+
$127.590
50+
$124.510
100+
$120.810
250+
$117.110
Min: 1 / Mult: 1
220ohm
QL Series
1.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
415mm
60mm
119mm
-55°C
155°C
35R2515

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$171.540
5+
$157.440
10+
$145.120
25+
$142.330
50+
$136.590
More Pricing...
Min: 1 / Mult: 1
10ohm
TE Series
1.5kW
± 5%
Solder Lug
Wirewound
± 440ppm/°C
High Power
Panel Mount
415mm
-
-
-25°C
225°C
69AC5121

RoHS

Each
10+
$104.980
25+
$97.140
50+
$91.590
100+
$87.180
Min: 10 / Mult: 5
1kohm
TE Series
1.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
High Power
Chassis Mount
415mm
-
-
-25°C
225°C
69AC5099

RoHS

Each
10+
$117.710
25+
$114.940
Min: 10 / Mult: 5
220ohm
TE Series
1.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
High Power
Chassis Mount
415mm
-
-
-25°C
225°C
35R2520

RoHS

Date/Lot Code

Each
1+
$223.560
5+
$199.400
10+
$177.580
Min: 1 / Mult: 1
4.7ohm
TE Series
1.5kW
± 5%
Solder Lug
Wirewound
± 440ppm/°C
High Power
Panel Mount
415mm
-
-
-25°C
225°C
69AC5065

RoHS

Each
10+
$147.140
Min: 10 / Mult: 5
1kohm
TE Series
1.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
High Power
Chassis Mount
415mm
-
-
-25°C
225°C
69AC5120

RoHS

Each
10+
$117.670
25+
$111.610
50+
$106.060
100+
$101.650
Min: 10 / Mult: 5
470ohm
TE Series
1.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
High Power
Chassis Mount
415mm
-
-
-25°C
225°C
69AC5031

RoHS

Each
10+
$133.140
25+
$129.520
50+
$121.570
100+
$115.780
250+
$112.890
Min: 10 / Mult: 5
22ohm
TE Series
1.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
High Power
Chassis Mount
415mm
-
-
-25°C
225°C
69AC5098

RoHS

Each
10+
$137.140
25+
$133.420
50+
$125.220
100+
$119.250
250+
$116.280
Min: 10 / Mult: 5
100ohm
TE Series
1.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
High Power
Chassis Mount
415mm
-
-
-25°C
225°C
69AC5066

RoHS

Each
10+
$138.140
25+
$133.940
50+
$125.150
100+
$118.270
Min: 10 / Mult: 5
4.7ohm
TE Series
1.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
High Power
Chassis Mount
415mm
-
-
-25°C
225°C
60AK8652

RoHS

Date/Lot Code

Each
1+
$133.140
25+
$127.590
50+
$124.510
100+
$120.810
250+
$117.110
Min: 1 / Mult: 1
1kohm
QL Series
1.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
415mm
60mm
119mm
-55°C
155°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK