Panel / Chassis Mount Resistors:

12 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92K8482

RoHS

Date/Lot Code

Each
1+
$27.390
10+
$23.620
25+
$22.340
50+
$21.630
100+
$21.520
More Pricing...
Min: 1 / Mult: 1
47ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
92K8479

RoHS

Date/Lot Code

Each
1+
$26.930
10+
$23.080
25+
$22.270
50+
$22.120
100+
$21.370
More Pricing...
Min: 1 / Mult: 1
22ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
92K8481

RoHS

Date/Lot Code

Each
1+
$27.530
10+
$24.360
25+
$23.060
50+
$22.620
100+
$21.790
More Pricing...
Min: 1 / Mult: 1
4.7kohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
92K8476

RoHS

Date/Lot Code

Each
1+
$25.760
10+
$23.260
25+
$22.660
50+
$22.190
100+
$19.880
More Pricing...
Min: 1 / Mult: 1
100ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
92K8483

RoHS

Date/Lot Code

Each
1+
$24.830
10+
$21.130
25+
$19.170
50+
$17.060
100+
$16.920
More Pricing...
Min: 1 / Mult: 1
470ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
92K8478

RoHS

Date/Lot Code

Each
1+
$27.530
10+
$23.620
25+
$22.970
50+
$22.610
100+
$21.730
More Pricing...
Min: 1 / Mult: 1
22ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
15R2311

RoHS

Date/Lot Code

Each
1+
$39.480
10+
$28.220
25+
$25.710
50+
$24.270
100+
$23.080
More Pricing...
Min: 1 / Mult: 1
4.7kohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
9mm
-55°C
125°C
67M7256

RoHS

Date/Lot Code

Each
1+
$55.860
5+
$47.660
10+
$39.460
25+
$35.510
50+
$33.360
More Pricing...
Min: 1 / Mult: 1
1Mohm
RCH Series
50W
± 1%
Solder Lug
1.285kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
15R2305

RoHS

Date/Lot Code

Each
1+
$38.440
10+
$27.920
25+
$25.200
50+
$24.260
100+
$21.370
More Pricing...
Min: 1 / Mult: 1
15kohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
9mm
-55°C
125°C
92K8473

RoHS

Date/Lot Code

Each
1+
$40.370
10+
$29.330
25+
$25.960
50+
$23.580
100+
$19.950
More Pricing...
Min: 1 / Mult: 1
1Mohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
67M7244

RoHS

Date/Lot Code

Each
1+
$25.850
5+
$23.970
10+
$22.080
25+
$21.280
50+
$20.780
More Pricing...
Min: 1 / Mult: 1
10ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
92K8485

RoHS

Date/Lot Code

Each
1+
$27.530
10+
$23.620
25+
$22.720
50+
$22.190
100+
$21.380
More Pricing...
Min: 1 / Mult: 1
680ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK