Panel / Chassis Mount Resistors:

21 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70M1031

RoHS

Date/Lot Code

Each
1+
$47.580
5+
$47.580
10+
$47.580
25+
$47.580
Min: 1 / Mult: 1
22kohm
RPS 500 Series
250W
± 10%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M1005

RoHS

Each
1+
$241.380
5+
$233.090
10+
$224.810
Min: 1 / Mult: 1
100ohm
RPS 500 Series
500W
± 5%
Screw
500V
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M0648

RoHS

Each
1+
$172.990
Min: 15 / Mult: 15
100ohm
RPS 250 Series
250W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M0689

RoHS

Each
1+
$178.090
Min: 15 / Mult: 15
22kohm
RPS 250 Series
250W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M0656

RoHS

Each
1+
$170.340
Min: 15 / Mult: 15
100ohm
RPS 250 Series
250W
± 10%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M0636

RoHS

Each
1+
$178.090
Min: 15 / Mult: 15
1ohm
RPS 250 Series
250W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M0683

RoHS

Each
10+
$200.220
25+
$178.090
50+
$166.870
100+
$157.360
Min: 15 / Mult: 15
2.2ohm
RPS 250 Series
250W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M1064

RoHS

Each
10+
$220.940
Min: 15 / Mult: 15
470ohm
RPS 500 Series
500W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
34R6282

RoHS

Each
1+
$302.120
5+
$289.220
10+
$259.750
25+
$250.540
50+
$246.850
More Pricing...
Min: 1 / Mult: 1
200ohm
RPS 250 Series
250W
± 5%
Stud
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M0642

RoHS

Each
10+
$170.390
25+
$164.350
50+
$161.940
100+
$158.300
Min: 15 / Mult: 15
10ohm
RPS 250 Series
250W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
55R6539

RoHS

Each
1+
$178.090
Min: 15 / Mult: 15
2.2ohm
RPS 250 Series
250W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M1026

RoHS

Each
10+
$236.640
Min: 15 / Mult: 15
22kohm
RPS 500 Series
500W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M1033

RoHS

Each
1+
$237.820
Min: 15 / Mult: 15
3.6ohm
RPS 500 Series
250W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M0694

RoHS

Each
10+
$165.510
25+
$159.650
50+
$157.300
100+
$153.770
Min: 15 / Mult: 15
220ohm
RPS 250 Series
250W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M1041

RoHS

Each
1+
$480.960
5+
$476.700
10+
$472.440
Min: 1 / Mult: 1
33ohm
RPS 500 Series
250W
± 10%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M1065

RoHS

Each
10+
$217.230
25+
$204.100
Min: 15 / Mult: 15
470ohm
RPS 500 Series
250W
± 10%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M1060

RoHS

Each
10+
$224.810
Min: 15 / Mult: 15
47ohm
RPS 500 Series
500W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M1072

RoHS

Each
10+
$241.770
25+
$233.200
50+
$229.770
100+
$224.630
Min: 15 / Mult: 15
6.8ohm
RPS 500 Series
500W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M1007

RoHS

Each
10+
$220.940
Min: 15 / Mult: 15
1ohm
RPS 500 Series
500W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M0698

RoHS

Date/Lot Code

Each
10+
$157.590
25+
$152.000
50+
$149.760
100+
$146.410
Min: 15 / Mult: 15
22kohm
RPS 250 Series
250W
± 10%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
70M0651

RoHS

Each
1+
$172.990
Min: 15 / Mult: 15
1ohm
RPS 250 Series
250W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
73mm
60mm
26mm
-55°C
125°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK