Panel / Chassis Mount Resistors:

4 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73T9222

RoHS

Date/Lot Code

Each
1+
$7.650
10+
$7.340
25+
$7.010
50+
$6.430
100+
$5.870
More Pricing...
Min: 1 / Mult: 1
15kohm
HS Series
50W
± 3%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
16R5130

RoHS

Date/Lot Code

Each
1+
$2.390
10+
$2.390
25+
$2.390
50+
$2.390
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
6.2ohm
HS Series
25W
± 3%
Solder Lug
550V
Wirewound
± 50ppm/°C
Power
Panel Mount
51mm
28mm
15mm
-
-
-
61C8678
Each
1+
$1,071.510
5+
$1,056.530
10+
$1,041.540
25+
$981.610
Min: 1 / Mult: 1
3ohm
RH Series
250W
± 3%
Threaded Stud
-
Wirewound
± 50ppm/°C
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
23AC7824
Each
1+
$121.600
10+
$115.510
25+
$100.040
50+
$92.860
100+
$81.810
More Pricing...
Min: 1 / Mult: 1
40ohm
NH Series
50W
± 3%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK