Panel / Chassis Mount Resistors:

13 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
10R5584

RoHS

Each
1+
$65.850
5+
$63.650
10+
$61.460
25+
$59.250
Min: 1 / Mult: 1
150ohm
HS Series
250W
± 5%
Threaded Stud
2.2kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
109mm
73mm
42mm
-
-
-
01P0359

RoHS

Date/Lot Code

Each
1+
$105.390
5+
$93.830
10+
$82.260
25+
$76.550
50+
$72.410
More Pricing...
Min: 1 / Mult: 1
0.47ohm
HS Series
250W
± 5%
Threaded Stud
2.2kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-25°C
250°C
-
01P0369

RoHS

Date/Lot Code

Each
1+
$87.660
5+
$80.570
10+
$73.480
25+
$72.080
50+
$71.240
More Pricing...
Min: 1 / Mult: 1
4.7ohm
HS Series
250W
± 5%
Threaded Stud
2.2kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-25°C
250°C
-
12AM3880

RoHS

Date/Lot Code

Each
1+
$85.430
5+
$84.040
10+
$82.650
25+
$81.250
50+
$79.860
More Pricing...
Min: 1 / Mult: 1
22ohm
HSW Series
600W
± 5%
Wire Leaded
2.2kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
114mm
72mm
45mm
-
-
-
71AK7725

RoHS

Date/Lot Code

Each
1+
$115.240
5+
$95.370
10+
$75.510
25+
$74.340
50+
$73.160
More Pricing...
Min: 1 / Mult: 1
100ohm
HSW Series
600W
± 5%
Wire Leaded
2.2kV
Wirewound
± 25ppm/°C
High Power
Chassis Mount
114mm
72mm
45mm
-
-
-
69AC5050

RoHS

Each
10+
$63.830
25+
$58.150
Min: 20 / Mult: 2
100ohm
HS Series
250W
± 5%
Threaded Stud
2.2kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
109mm
73mm
42mm
-
-
-
01P0360

RoHS

Each
1+
$87.700
5+
$78.830
10+
$69.960
25+
$68.230
50+
$66.220
More Pricing...
Min: 1 / Mult: 1
10ohm
HS Series
250W
± 5%
Threaded Stud
2.2kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-25°C
250°C
-
69AC5112

RoHS

Each
10+
$70.410
25+
$68.250
50+
$63.540
100+
$60.110
250+
$58.380
Min: 20 / Mult: 2
470ohm
HS Series
250W
± 5%
Threaded Stud
2.2kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
109mm
73mm
42mm
-
-
-
51R8245

RoHS

Each
10+
$70.410
25+
$68.250
50+
$63.540
100+
$60.110
250+
$58.380
Min: 20 / Mult: 2
2.2ohm
HS Series
250W
± 5%
Solder Lug
2.2kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-
-
-
51R8247

RoHS

Each
10+
$59.250
25+
$57.620
50+
$54.340
100+
$51.710
250+
$50.380
Min: 20 / Mult: 2
47ohm
HS Series
250W
± 5%
Solder Lug
2.2kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-
-
-
47Y5314

RoHS

Each
Pricing is unavailable. Please contact customer services.
1.5ohm
HS Series
250W
± 1%
Solder Lug
2.2kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
109.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
47Y5350

RoHS

Each
Pricing is unavailable. Please contact customer services.
5ohm
HS Series
250W
± 1%
Solder Lug
2.2kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
109.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
47Y5316

RoHS

Each
Pricing is unavailable. Please contact customer services.
10ohm
HS Series
250W
± 1%
Solder Lug
2.2kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
109.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK