Resistor Kits & Assortments:

94 Products Found
We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K5134

RoHS

Date/Lot Code

Each
1+
$129.860
25+
$125.200
50+
$98.460
100+
$91.870
250+
$85.670
Min: 1 / Mult: 1
100-Pcs of Each 31 Values from 10ohm to 1Mohm Metal Film Resistors
500mW
10ohm to 1Mohm
± 1%
3100
-
24M1009

RoHS

1 Kit
1+
$87.180
25+
$84.060
50+
$66.110
100+
$61.680
250+
$57.520
Min: 1 / Mult: 1
100-Pcs of Each 37 Values 1ohm to 10Mohm Axial Resistors
500mW
1ohm to 10Mohm
± 5%
3700
-
38K5136

RoHS

Date/Lot Code

Each
1+
$526.060
25+
$507.230
50+
$398.860
100+
$372.180
250+
$347.050
Min: 1 / Mult: 1
100-Pcs of Each 121 Values from 10ohm to 1Mohm Metal Film Resistors
500mW
10ohm to 1Mohm
± 1%
12100
-
53M6991

RoHS

1 Kit
1+
$311.990
5+
$308.880
10+
$305.540
25+
$292.350
Min: 1 / Mult: 1
5 Flap FL24/10, 120 values / 2340 pc
250mW
10ohm to 1Mohm
± 5%
2340
COMP-CARD Resistors
24M1011

RoHS

Date/Lot Code

Each
1+
$75.260
25+
$72.560
50+
$57.060
100+
$53.240
250+
$49.640
Min: 1 / Mult: 1
100-Pcs of Each 43 Values 1ohm to 10Mohm Carbon Film Axial Leaded Resistors
250mW
1ohm to 10Mohm
± 5%
4300
-
96K7865
1 Kit
1+
$161.970
5+
$157.120
10+
$145.680
25+
$141.770
50+
$140.310
More Pricing...
Min: 1 / Mult: 1
1110-Pcs of 10ohm to 1Mohm Carbon Film Resistors
250mW
10ohm to 1Mohm
± 5%
1110
COMP-CARD Resistors
38K5135

RoHS

Each
1+
$262.560
25+
$253.150
50+
$199.080
100+
$185.750
250+
$173.210
Min: 1 / Mult: 1
E12 x 100
500mW
10ohm to 1Mohm
± 1%
6100
-
38K5264

RoHS

1 Kit
1+
$76.180
25+
$73.450
50+
$57.760
100+
$53.890
250+
$50.250
Min: 1 / Mult: 1
100-Pcs of Each 31 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
3100
-
24M1010

RoHS

1 Kit
1+
$173.910
25+
$167.680
50+
$131.860
100+
$123.030
250+
$114.730
Min: 1 / Mult: 1
100-Pcs of Each 73 Values 10ohm to 10Mohm Axial Resistors
500mW
10ohm to 10Mohm
± 5%
7300
-
96K7866
1 Kit
1+
$308.610
5+
$305.530
10+
$302.230
25+
$289.180
Min: 1 / Mult: 1
0.6W 1% E24 Metal Film (5 Flap FL24/10) Resistors
600mW
10ohm to 1Mohm
± 1%
2340
COMP-CARD Resistors
24M1012

RoHS

1 Kit
1+
$134.900
25+
$130.080
50+
$102.290
100+
$95.440
250+
$89.010
Min: 1 / Mult: 1
100-Pcs of Each 85 Values 1R to 10M Carbon Film Axial Leaded Resistors
250mW
1ohm to 10Mohm
± 5%
8500
-
96M8053

RoHS

1 Kit
1+
$137.430
5+
$132.400
10+
$120.480
25+
$116.400
50+
$114.890
More Pricing...
Min: 1 / Mult: 1
2W 5% Metal Film E6 (2 Flap FL24/10) Resistors
2W
10ohm to 1Mohm
± 5%
480
COMP-CARD Resistors
38K5266

RoHS

Each
1+
$293.670
25+
$283.150
50+
$222.670
100+
$207.770
250+
$193.730
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
12100
-
96M8052

RoHS

1 Kit
1+
$183.250
5+
$176.520
10+
$160.630
25+
$155.200
50+
$153.170
More Pricing...
Min: 1 / Mult: 1
1W 5% Metal Film E6 (2 Flap FL24/10) Resistors
1W
10ohm to 1Mohm
± 5%
1440
COMP-CARD Resistors
38K5265

RoHS

1 Kit
1+
$147.980
25+
$142.690
50+
$112.200
100+
$104.700
250+
$97.620
Min: 1 / Mult: 1
100-Pcs of Each 61 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
6100
-
95W8523

RoHS

Date/Lot Code

1 Kit
1+
$389.510
5+
$389.470
10+
$389.430
Min: 1 / Mult: 1
CRG Series 1206 SMD Thick Film Resistors
250mW
-
± 5%
-
-
96K1602
Each
1+
$20.810
Min: 1 / Mult: 1
Resistor Kit
250mW
10ohm to 1Mohm
± 5%
610
-
61AC6079

RoHS

Date/Lot Code

Each
1+
$145.150
5+
$135.900
10+
$126.650
Min: 1 / Mult: 1
20 Pcs of Each 110 Values of 10ohm to 332kohm High Stability Thin Film Chip Resistors
100mW
10ohm to 332kohm
± 0.1%
2200
TNPW Series
39AH0921

RoHS

Each
1+
$266.270
10+
$249.020
25+
$234.220
50+
$226.820
100+
$219.430
Min: 1 / Mult: 1
0402 Size 0 Ohm to 1 Mohm Chip Resistors
100mW
0ohm to 1Mohm
± 1%
12100
-
70AH6356

RoHS

Date/Lot Code

1 Kit
1+
$251.480
10+
$235.180
25+
$221.210
50+
$214.230
100+
$207.240
Min: 1 / Mult: 1
6300pcs, 63Values, 1R to 1M, 1/2W, 1%, 1210Size E-24 Series Resistors
500mW
1ohm to 1Mohm
± 1%
6300
-
70AH6355

RoHS

1 Kit
1+
$251.480
10+
$235.180
25+
$221.210
50+
$214.230
100+
$207.240
Min: 1 / Mult: 1
9900pcs, 99Values, 0R&1R to 1M, 1/4W, 1%, 1206Size E-24 Series Resistors
250mW
0ohm to 1Mohm
± 1%
9900
-
53M6974

RoHS

1 Kit
1+
$504.800
5+
$498.440
10+
$491.660
25+
$464.860
Min: 1 / Mult: 1
6 Flap FL24/10, 144 values / 3705 pc 0.4W
400mW
1ohm to 10Mohm
± 1%
3705
COMP-CARD Resistors
64T4091

RoHS

1 Kit
1+
$285.410
5+
$281.940
10+
$278.230
25+
$263.530
Min: 1 / Mult: 1
0.1W 1% Metal Film E24 (5 Flap FL24/10) Resistors, 120 Values, 18,100 Pieces
100mW
10ohm to 1Mohm
± 1%
18100
COMP-CARD Resistors
95W8517

RoHS

Date/Lot Code

1 Kit
1+
$432.420
5+
$413.060
10+
$393.690
Min: 1 / Mult: 1
LR Series General Purpose Resistors
250mW
-
± 1%
-
-
39AH0923

RoHS

Date/Lot Code

Each
1+
$266.270
10+
$249.020
25+
$234.220
50+
$226.820
100+
$219.430
Min: 1 / Mult: 1
0805 Size 0 Ohm to 1 Mohm Chip Resistors
330mW
0ohm to 1Mohm
± 1%
6050
-
1-25 of 94 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK