10ohm Through Hole Resistors:

437 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65K2670

RoHS

Date/Lot Code

Each
1+
$4.310
10+
$3.260
25+
$2.830
50+
$2.560
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
10ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
41K8879

RoHS

Date/Lot Code

Each
1+
$3.760
10+
$2.580
25+
$2.490
50+
$2.310
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
10ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
41K9217

RoHS

Date/Lot Code

Each
1+
$6.900
10+
$4.920
25+
$4.130
50+
$3.760
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
10ohm
RS Series
10W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-
-65°C
250°C
MIL-PRF-26
94C3726

RoHS

Date/Lot Code

Each
1+
$0.163
10+
$0.163
25+
$0.163
50+
$0.163
100+
$0.163
More Pricing...
Min: 1 / Mult: 1
10ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
16R2241

RoHS

Each
1+
$0.138
10+
$0.138
25+
$0.138
50+
$0.138
100+
$0.138
More Pricing...
Min: 1 / Mult: 1
10ohm
MCPR Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
71M1109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.390
25+
$1.280
50+
$1.280
100+
$1.280
Min: 1 / Mult: 1
10ohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
02H2379

RoHS

Date/Lot Code

Each
1+
$7.180
10+
$5.580
25+
$5.170
50+
$4.940
100+
$4.760
More Pricing...
Min: 1 / Mult: 1
10ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
40M8178

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.467
Min: 1 / Mult: 1
10ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
34R5460

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$2.190
10+
$1.310
25+
$1.190
50+
$0.948
100+
$0.898
More Pricing...
Min: 1 / Mult: 1
10ohm
ULW Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
38K5267

RoHS

Date/Lot Code

Each
1+
$0.280
10+
$0.239
25+
$0.174
50+
$0.127
100+
$0.095
More Pricing...
Min: 1 / Mult: 1
10ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
26M2689

RoHS

Date/Lot Code

Each
1+
$16.160
10+
$13.380
25+
$12.740
50+
$12.310
100+
$12.010
More Pricing...
Min: 1 / Mult: 1
10ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
71AH2390

RoHS

Date/Lot Code

Each
1+
$1.200
10+
$0.798
25+
$0.619
50+
$0.588
100+
$0.558
More Pricing...
Min: 1 / Mult: 1
10ohm
AC01-CS Series
1.1W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/K
High Power
4.3mm
11mm
-
-55°C
250°C
-
17AJ6269

RoHS

Date/Lot Code

Each
1+
$1.490
100+
$1.180
250+
$1.070
500+
$0.973
1000+
$0.904
Min: 1 / Mult: 1
10ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
13AJ4545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.897
25+
$0.819
50+
$0.740
100+
$0.662
250+
$0.601
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10ohm
CMF Series
500mW
± 0.1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
40M8828

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.339
10+
$0.339
25+
$0.339
50+
$0.311
100+
$0.311
More Pricing...
Min: 1 / Mult: 1
10ohm
CVW Series
5W
± 5%
Radial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
275°C
-
58K4999

RoHS

Each
1+
$0.149
10+
$0.081
100+
$0.052
1000+
$0.030
Min: 1 / Mult: 1
10ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K3794

RoHS

Each
1+
$0.252
50+
$0.214
100+
$0.157
500+
$0.114
1000+
$0.098
More Pricing...
Min: 1 / Mult: 1
10ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
51R8628

RoHS

Date/Lot Code

Each
1+
$0.356
10+
$0.326
25+
$0.326
100+
$0.301
500+
$0.301
More Pricing...
Min: 1 / Mult: 1
10ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
71M1031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.059
25+
$0.059
50+
$0.059
100+
$0.059
Min: 1 / Mult: 1
10ohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
16R1806

RoHS

Each
1+
$2.880
10+
$2.770
25+
$2.530
50+
$2.350
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
10ohm
MCPR Series
10W
± 5%
Radial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-
-
-
58K4934

RoHS

Each
1+
$0.283
50+
$0.241
100+
$0.176
500+
$0.128
1000+
$0.109
Min: 1 / Mult: 1
10ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 350ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
13AJ4595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.090
10+
$3.870
25+
$3.650
50+
$3.420
100+
$3.200
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
24AJ5549

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.085
5000+
$0.077
Min: 2000 / Mult: 2000
10ohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
25AJ2310

RoHS

Date/Lot Code

Each
1+
$0.027
250+
$0.020
500+
$0.018
1000+
$0.017
5000+
$0.016
Min: 10 / Mult: 10
10ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
84R1435

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.030
25+
$1.880
50+
$1.730
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
10ohm
CPF Series
2W
± 0.1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
1-25 of 437 items
of 18 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK