1,897 Product Results Found for "YAGEO"
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.074 25+ $0.056 50+ $0.053 100+ $0.049 500+ $0.038 More Pricing... | 3.9kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.074 25+ $0.056 50+ $0.053 100+ $0.049 500+ $0.038 More Pricing... | 120kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.074 25+ $0.056 50+ $0.053 100+ $0.049 500+ $0.038 More Pricing... | 1.5kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.081 25+ $0.062 50+ $0.059 100+ $0.055 500+ $0.042 More Pricing... | 220kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $0.458 10+ $0.292 25+ $0.223 50+ $0.212 100+ $0.201 More Pricing... | 1Mohm | HHV Series | 500mW | ± 5% | Axial Leaded | 3.5kV | Metal Film | ± 200ppm/°C | High Voltage | 3.3mm | 9mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $0.948 10+ $0.613 25+ $0.537 50+ $0.459 100+ $0.383 More Pricing... | 0.22ohm | PNP V Series | 3W | ± 5% | Axial Leaded | - | Wirewound | 0ppm/°C to +600ppm/°C | High Power | 5.5mm | 13mm | - | -40°C | 200°C | - | ||||||
Each | 10+ $0.185 25+ $0.112 50+ $0.096 100+ $0.081 500+ $0.053 More Pricing... | 1Mohm | MF0 Series | 400mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Stability | 1.9mm | 3.4mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.088 25+ $0.066 50+ $0.063 100+ $0.057 500+ $0.045 More Pricing... | 100kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.088 25+ $0.066 50+ $0.063 100+ $0.057 500+ $0.045 More Pricing... | 5.1kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.088 25+ $0.057 50+ $0.055 100+ $0.052 500+ $0.042 More Pricing... | 47ohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $0.141 25+ $0.037 | 180ohm | MFR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | General Purpose | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.074 25+ $0.056 50+ $0.053 100+ $0.049 500+ $0.038 More Pricing... | 200kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.078 25+ $0.060 50+ $0.056 100+ $0.052 500+ $0.039 More Pricing... | 47ohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.078 25+ $0.059 50+ $0.056 100+ $0.052 500+ $0.041 More Pricing... | 180ohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.074 25+ $0.056 50+ $0.053 100+ $0.049 500+ $0.038 More Pricing... | 10ohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.074 25+ $0.056 50+ $0.053 100+ $0.049 500+ $0.042 More Pricing... | 150kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.070 25+ $0.052 50+ $0.049 100+ $0.046 500+ $0.037 More Pricing... | 33ohm | MFR Series | 500mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 50ppm/°C | General Purpose | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.088 25+ $0.066 50+ $0.063 100+ $0.057 500+ $0.045 More Pricing... | 1Mohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.088 25+ $0.066 50+ $0.063 100+ $0.057 500+ $0.045 More Pricing... | 22kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.046 25+ $0.035 50+ $0.034 100+ $0.031 500+ $0.024 More Pricing... | 5.6kohm | CFR Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | -500ppm/°C to +350ppm/°C | General Purpose | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $1.160 10+ $0.769 25+ $0.597 50+ $0.569 100+ $0.541 More Pricing... | 1Mohm | PNP V Series | 5W | ± 5% | Axial Leaded | - | Wirewound | 0ppm/°C to +600ppm/°C | High Power | 7.5mm | 17mm | - | -40°C | 200°C | - | ||||||
Each | 10+ $0.074 25+ $0.056 50+ $0.053 100+ $0.049 500+ $0.038 More Pricing... | 18kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.056 25+ $0.053 50+ $0.049 100+ $0.046 500+ $0.043 More Pricing... | 3.3kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 50ppm/°C | General Purpose | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.074 25+ $0.056 50+ $0.053 100+ $0.049 500+ $0.038 More Pricing... | 12kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.074 25+ $0.056 50+ $0.053 100+ $0.049 500+ $0.038 More Pricing... | 15kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||