250ohm Through Hole Resistors:

55 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K9250

RoHS

Date/Lot Code

Each
1+
$16.950
10+
$12.290
25+
$11.680
50+
$11.050
100+
$10.440
Min: 1 / Mult: 1
250ohm
RS Series
3W
± 0.1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
-
41K9251

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$2.170
25+
$1.910
50+
$1.770
Min: 1 / Mult: 1
250ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
97M6273

RoHS

Each
1+
$1.620
10+
$1.560
25+
$1.440
50+
$1.330
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
250ohm
MCMF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
83F1584

Date/Lot Code

Each
1+
$0.807
10+
$0.807
25+
$0.807
50+
$0.737
100+
$0.737
More Pricing...
Min: 1 / Mult: 1
250ohm
RN Series
250mW
± 0.1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
71M1166

RoHS

Each
1+
$19.560
10+
$13.110
25+
$12.220
50+
$11.670
100+
$11.390
More Pricing...
Min: 1 / Mult: 1
250ohm
PTF Series
250mW
± 0.05%
Axial Leaded
500V
Metal Film
± 10ppm/°C
High Precision, High Stability
3.68mm
12.07mm
-
-55°C
150°C
-
68P4797

RoHS

Date/Lot Code

Each
1+
$1.760
10+
$1.060
25+
$0.887
50+
$0.761
100+
$0.633
More Pricing...
Min: 1 / Mult: 1
250ohm
CMF Series
500mW
± 0.1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-55°C
175°C
-
62C0983

Date/Lot Code

Each
1+
$5.730
10+
$3.370
25+
$3.210
50+
$3.050
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
250ohm
RN Series
1W
± 0.1%
Axial Leaded
500V
Metal Film
± 25ppm/°C
Precision
4.57mm
14.27mm
-
-65°C
175°C
-
41K8923

RoHS

Date/Lot Code

Each
1+
$4.050
10+
$2.660
25+
$2.260
50+
$2.050
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
250ohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
83F1759

Date/Lot Code

Each
1+
$3.740
10+
$2.580
25+
$2.230
50+
$2.020
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
250ohm
RN Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
4.57mm
14.27mm
-
-65°C
175°C
MIL-R-10509
41K9205

RoHS

Date/Lot Code

Each
1+
$4.290
10+
$2.980
25+
$2.670
50+
$2.510
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
250ohm
RS Series
5W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
84R1430

RoHS

Date/Lot Code

Each
1+
$4.240
10+
$2.620
25+
$2.330
50+
$2.130
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
250ohm
CPF Series
1W
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Power, Precision
2.29mm
7.87mm
-
-65°C
230°C
-
13AJ4587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.690
10+
$11.600
25+
$10.900
50+
$9.970
100+
$7.440
Min: 1 / Mult: 1
250ohm
CPF Series
1W
± 0.1%
Axial Leaded
250V
Metal Film
± 25ppm/°C
High Power, Precision
2.29mm
7.87mm
-
-65°C
230°C
-
63M2659

RoHS

Date/Lot Code

Each
1+
$5.080
10+
$3.470
25+
$3.210
50+
$3.010
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
250ohm
RS Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-
-65°C
250°C
-
12C1635

Date/Lot Code

Each
1+
$4.330
10+
$2.910
25+
$2.580
50+
$2.330
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
250ohm
RN Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/°C
Precision
4.57mm
14.27mm
-
-65°C
175°C
-
91B2783

Date/Lot Code

Each
1+
$0.932
10+
$0.488
25+
$0.466
50+
$0.442
100+
$0.394
More Pricing...
Min: 1 / Mult: 1
250ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
-
95W9023

RoHS

CGS - TE CONNECTIVITY
Each
1+
$4.410
10+
$4.060
25+
$4.060
50+
$4.060
100+
$4.060
More Pricing...
Min: 1 / Mult: 1
250ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
-
97M9494

RoHS

Each
1+
$0.208
10+
$0.207
25+
$0.207
50+
$0.207
100+
$0.207
More Pricing...
Min: 1 / Mult: 1
250ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
-
65K1817

RoHS

Each
1+
$13.430
10+
$12.530
25+
$12.530
50+
$11.920
100+
$11.510
More Pricing...
Min: 1 / Mult: 1
250ohm
PTF Series
125mW
± 0.1%
Axial Leaded
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
98K1201

RoHS

Date/Lot Code

Each
1+
$44.860
5+
$40.120
10+
$35.380
25+
$31.970
50+
$29.740
More Pricing...
Min: 1 / Mult: 1
250ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
-
49T4372

RoHS

Each
1+
$1.310
10+
$0.882
100+
$0.619
500+
$0.544
1000+
$0.517
More Pricing...
Min: 1 / Mult: 1
250ohm
CMF Series
1W
± 0.1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
4.2mm
11.9mm
-
-55°C
155°C
-
95W9009

RoHS

Date/Lot Code

Each
1+
$6.610
10+
$4.970
25+
$4.800
50+
$4.630
100+
$4.470
More Pricing...
Min: 1 / Mult: 1
250ohm
UPF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-
-55°C
125°C
-
31AC6887

Date/Lot Code

Each
1+
$4.340
Min: 10 / Mult: 10
250ohm
PTF Series
125mW
± 0.1%
Axial Leaded
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
19C8031
Each
1+
$13.770
10+
$13.220
25+
$12.640
50+
$11.920
100+
$11.510
More Pricing...
Min: 1 / Mult: 1
250ohm
PTF Series
125mW
± 0.1%
Axial Leaded
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
18AM6682

Date/Lot Code

Each
1+
$3.910
10+
$2.740
25+
$2.390
50+
$2.190
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
250ohm
RN Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
4.57mm
14.27mm
-
-65°C
175°C
MIL-R-10509
71C8565

Date/Lot Code

Each
1+
$2.090
10+
$1.370
25+
$1.060
50+
$1.010
100+
$0.951
More Pricing...
Min: 1 / Mult: 1
250ohm
RN Series
125mW
± 0.1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
170°C
-
1-25 of 55 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK