Through Hole Resistors:

1,376 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01C0907

Date/Lot Code

Each
1+
$0.816
10+
$0.530
25+
$0.401
50+
$0.374
100+
$0.347
More Pricing...
Total:$0.82
Min: 1 / Mult: 1
500ohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
-
-
-
73K1966

RoHS

Date/Lot Code

Each
1+
$16.740
10+
$13.750
25+
$13.040
50+
$12.640
100+
$12.330
More Pricing...
Total:$16.74
Min: 1 / Mult: 1
100ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
15.75mm
4.95mm
-55°C
175°C
-
-
-
25C0076

Date/Lot Code

Each
1+
$0.602
10+
$0.444
25+
$0.353
50+
$0.278
100+
$0.202
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
1Mohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
83F1502

Date/Lot Code

Each
1+
$0.645
10+
$0.440
25+
$0.369
50+
$0.294
100+
$0.220
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
100ohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
83F1560

Date/Lot Code

Each
1+
$1.190
10+
$0.682
25+
$0.633
50+
$0.583
100+
$0.415
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
1Mohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
-
-
83F1315

Date/Lot Code

Each
1+
$0.889
10+
$0.780
25+
$0.594
50+
$0.470
100+
$0.345
More Pricing...
Total:$0.89
Min: 1 / Mult: 1
10kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
83F1613

Date/Lot Code

Each
1+
$1.090
10+
$0.694
25+
$0.541
50+
$0.458
100+
$0.372
More Pricing...
Total:$1.09
Min: 1 / Mult: 1
10kohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
-
-
83F1766

Date/Lot Code

Each
1+
$2.490
10+
$1.460
25+
$1.350
50+
$1.240
100+
$1.130
More Pricing...
Total:$2.49
Min: 1 / Mult: 1
10kohm
RN Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-
-65°C
175°C
MIL-R-10509
-
-
63M2686

RoHS

Date/Lot Code

Each
1+
$0.989
10+
$0.627
25+
$0.490
50+
$0.415
100+
$0.337
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
2.2kohm
CMF Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-55°C
175°C
-
-
-
83F1316

Date/Lot Code

Each
1+
$0.873
10+
$0.677
25+
$0.516
50+
$0.401
100+
$0.285
More Pricing...
Total:$0.87
Min: 1 / Mult: 1
100ohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
58C6762

Date/Lot Code

Each
1+
$5.400
10+
$5.050
25+
$4.790
50+
$4.560
100+
$4.290
More Pricing...
Total:$5.40
Min: 1 / Mult: 1
4.7kohm
RN Series
125mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
-
-
12M7018

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$4.380
25+
$4.160
50+
$3.950
100+
$3.730
More Pricing...
Total:$4.70
Min: 1 / Mult: 1
100ohm
CMF Series
500mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
-
-
67P6474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$0.876
25+
$0.668
50+
$0.633
100+
$0.599
Total:$1.35
Min: 1 / Mult: 1
221ohm
CMF Series
250mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-
-65°C
175°C
-
-
-
83F1376

Date/Lot Code

Each
1+
$0.846
10+
$0.515
25+
$0.401
50+
$0.309
100+
$0.217
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
2kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
83F1584

Date/Lot Code

Each
1+
$2.260
10+
$1.480
25+
$1.150
50+
$0.994
100+
$0.844
More Pricing...
Total:$2.26
Min: 1 / Mult: 1
250ohm
RN Series
250mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
-
-
83F1209

Date/Lot Code

Each
1+
$0.946
10+
$0.601
25+
$0.469
50+
$0.392
100+
$0.316
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
100ohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
73K1969

RoHS

Each
1+
$19.700
10+
$16.380
25+
$15.610
50+
$15.170
100+
$14.810
More Pricing...
Total:$19.70
Min: 1 / Mult: 1
5ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
15.75mm
4.95mm
-55°C
175°C
-
-
-
83F1378

Date/Lot Code

Each
1+
$0.946
10+
$0.593
25+
$0.463
50+
$0.390
100+
$0.317
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
200kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
73K1964

RoHS

Each
1+
$19.700
10+
$16.380
25+
$15.610
50+
$15.170
100+
$14.810
More Pricing...
Total:$19.70
Min: 1 / Mult: 1
1Mohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
15.75mm
4.95mm
-55°C
175°C
-
-
-
83F1764

Date/Lot Code

Each
1+
$2.310
10+
$1.420
25+
$1.120
50+
$0.985
100+
$0.846
More Pricing...
Total:$2.31
Min: 1 / Mult: 1
100ohm
RN Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-
-65°C
175°C
MIL-R-10509
-
-
83H5671
Each
1+
$5.400
10+
$5.050
25+
$4.790
50+
$4.560
100+
$4.290
More Pricing...
Total:$5.40
Min: 1 / Mult: 1
500ohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
-
-
-
87H8070

RoHS

Date/Lot Code

Each
1+
$10.190
10+
$8.440
25+
$8.320
50+
$8.190
100+
$7.950
More Pricing...
Total:$10.19
Min: 1 / Mult: 1
10kohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
-
300V
Thick Film
-20ppm/°C to +50ppm/°C
High Power
-
10.16mm
4.45mm
-55°C
175°C
-
-
-
59C1998

Date/Lot Code

Each
1+
$5.400
10+
$5.050
25+
$4.790
50+
$4.560
100+
$4.290
More Pricing...
Total:$5.40
Min: 1 / Mult: 1
5ohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
-
-
-
86C7873

RoHS

Each
1+
$18.000
10+
$17.250
25+
$14.680
Total:$18.00
Min: 1 / Mult: 1
4ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
-
-
Ceramic
-20ppm/°C to +80ppm/°C
High Power
-
10.16mm
4.45mm
-55°C
175°C
-
-
-
04F7824

Date/Lot Code

Each
1+
$9.250
10+
$8.870
25+
$8.270
50+
$7.910
100+
$7.540
More Pricing...
Total:$9.25
Min: 1 / Mult: 1
10kohm
RNC Series
125mW
± 0.1%
Axial Leaded
-
200V
Metal Film
± 25ppm/°C
Precision
2.39mm
9.62mm
-
-65°C
175°C
MIL-PRF-55182
-
-
1-25 of 1376 items
of 56 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK