12ohm 10W Through Hole Resistors:

76 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24M9133

RoHS

Date/Lot Code

Each
1+
$37.230
Min: 1 / Mult: 1
12ohm
WDBR Series
1.5kW
± 10%
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
49.3mm
35.9mm
-55°C
200°C
-
17AJ6204

RoHS

Date/Lot Code

Each
1+
$0.654
250+
$0.501
500+
$0.449
1000+
$0.408
5000+
$0.373
Min: 1 / Mult: 1
12ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
58K3803

RoHS

Each
1+
$0.252
50+
$0.214
100+
$0.157
500+
$0.114
1000+
$0.098
More Pricing...
Min: 1 / Mult: 1
12ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
17AJ6141

RoHS

Date/Lot Code

Each
1+
$0.305
250+
$0.234
500+
$0.210
1000+
$0.191
5000+
$0.174
Min: 1 / Mult: 1
12ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
80K9807

RoHS

Date/Lot Code

Each
1+
$2.380
10+
$1.570
25+
$1.440
50+
$1.200
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
12ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
34R4868

RoHS

Date/Lot Code

Each
10+
$0.305
25+
$0.259
100+
$0.208
500+
$0.164
Min: 10 / Mult: 10
12ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
53M5130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.054
25+
$0.054
50+
$0.054
100+
$0.054
250+
$0.054
More Pricing...
Min: 1 / Mult: 1
12ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
11N5463

RoHS

Date/Lot Code

Each
10+
$0.360
25+
$0.306
50+
$0.251
100+
$0.217
500+
$0.188
More Pricing...
Min: 10 / Mult: 10
12ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
34R4776

RoHS

Date/Lot Code

Each
10+
$0.105
25+
$0.096
100+
$0.088
500+
$0.081
Min: 10 / Mult: 10
12ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
25AJ2312

RoHS

Date/Lot Code

Each
1+
$0.027
250+
$0.020
500+
$0.018
1000+
$0.017
5000+
$0.016
Min: 10 / Mult: 10
12ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K5149

RoHS

Date/Lot Code

Each
1+
$0.424
10+
$0.360
25+
$0.265
50+
$0.192
100+
$0.142
More Pricing...
Min: 1 / Mult: 1
12ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
98K3230

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$2.490
25+
$2.280
50+
$2.060
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
12ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
38K5279

RoHS

Date/Lot Code

Each
10+
$0.239
25+
$0.174
50+
$0.127
100+
$0.095
500+
$0.073
More Pricing...
Min: 10 / Mult: 10
12ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
24AJ1373

RoHS

Date/Lot Code

Each
1+
$0.030
250+
$0.023
500+
$0.020
1000+
$0.018
5000+
$0.017
Min: 10 / Mult: 10
12ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
98K2514

RoHS

Date/Lot Code

Each
1+
$1.260
10+
$0.791
25+
$0.636
50+
$0.552
100+
$0.467
More Pricing...
Min: 1 / Mult: 1
12ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
38K0332

RoHS

Date/Lot Code

Each
10+
$0.163
25+
$0.120
50+
$0.087
100+
$0.066
500+
$0.049
More Pricing...
Min: 10 / Mult: 10
12ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
05M1854

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$0.775
25+
$0.554
50+
$0.484
100+
$0.413
More Pricing...
Min: 5 / Mult: 5
12ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
55T6580

RoHS

Date/Lot Code

Each
1+
$0.805
10+
$0.574
25+
$0.451
50+
$0.383
100+
$0.303
More Pricing...
Min: 1 / Mult: 1
12ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
38K5409

RoHS

Date/Lot Code

Each
1+
$0.251
10+
$0.213
25+
$0.156
50+
$0.113
100+
$0.085
More Pricing...
Min: 5 / Mult: 5
12ohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
97K5489

RoHS

Date/Lot Code

Each
10+
$0.213
25+
$0.164
50+
$0.156
100+
$0.148
500+
$0.119
More Pricing...
Min: 10 / Mult: 10
12ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
34R4822

RoHS

Date/Lot Code

Each
10+
$0.237
25+
$0.178
100+
$0.157
500+
$0.123
1000+
$0.092
More Pricing...
Min: 10 / Mult: 10
12ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
24R5491

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.360
Min: 1 / Mult: 1
12ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
26M3448

RoHS

Date/Lot Code

Each
1+
$1.000
10+
$0.718
25+
$0.640
50+
$0.563
100+
$0.481
More Pricing...
Min: 5 / Mult: 5
12ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
05M1906

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$1.060
25+
$0.947
50+
$0.833
100+
$0.712
More Pricing...
Min: 1 / Mult: 1
12ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
26M2671

RoHS

Date/Lot Code

Each
1+
$14.290
10+
$11.720
25+
$11.010
50+
$11.000
100+
$10.390
More Pricing...
Min: 1 / Mult: 1
12ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
1-25 of 76 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK