10W Through Hole Resistors:

624 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K8948

RoHS

Date/Lot Code

Each
1+
$7.380
10+
$4.810
25+
$4.630
50+
$4.440
100+
$4.040
More Pricing...
Min: 1 / Mult: 1
100kohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
65K3599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.400
10+
$3.630
25+
$2.840
50+
$2.710
100+
$2.580
More Pricing...
Min: 1 / Mult: 1
1kohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
41K9217

RoHS

Date/Lot Code

Each
1+
$6.440
10+
$4.160
25+
$4.020
50+
$3.880
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
10ohm
RS Series
10W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-
-65°C
250°C
MIL-PRF-26
52P2354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.040
10+
$4.970
25+
$4.370
50+
$4.020
Min: 1 / Mult: 1
100kohm
RS Series
10W
± 1%
Axial Leaded
-
Wirewound
± 90ppm/°C
Precision
47.5mm
9.53mm
-
-65°C
350°C
-
52P2471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.730
10+
$4.910
25+
$4.290
50+
$3.900
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
10ohm
RS Series
10W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-
-65°C
350°C
-
97M9475

RoHS

Each
1+
$3.280
25+
$3.080
50+
$2.810
100+
$2.690
250+
$2.520
More Pricing...
Min: 1 / Mult: 1
100kohm
MCKNP Series
10W
± 1%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
8.5mm
53mm
-
-
-
-
16R2037

RoHS

Each
1+
$2.190
10+
$2.100
25+
$1.940
50+
$1.800
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
27ohm
MCPR Series
10W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
65K3639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.720
10+
$3.740
25+
$3.050
50+
$2.920
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
25ohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
65K3655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.190
25+
$1.190
50+
$1.190
Min: 1 / Mult: 1
35ohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
65K3657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.590
10+
$3.090
25+
$2.550
50+
$2.490
100+
$2.420
Min: 1 / Mult: 1
4kohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
40M8176

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.586
Min: 1 / Mult: 1
1kohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
40M8802

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$1.310
10+
$1.020
25+
$0.932
50+
$0.846
100+
$0.748
More Pricing...
Min: 1 / Mult: 1
100kohm
CVW Series
10W
± 5%
Radial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
275°C
-
40M8178

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$2.060
10+
$0.958
25+
$0.821
50+
$0.745
100+
$0.670
More Pricing...
Min: 1 / Mult: 1
10ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
41K9225

RoHS

Date/Lot Code

Each
1+
$6.110
10+
$4.230
25+
$4.080
50+
$3.910
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
20ohm
RS Series
10W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-
-65°C
250°C
MIL-PRF-26
01AH0210

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$1.690
10+
$1.130
25+
$0.879
100+
$0.683
500+
$0.602
More Pricing...
Min: 1 / Mult: 1
10ohm
SQ Series
10W
± 5%
Radial Leaded
750V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
250°C
-
17AJ6194

RoHS

Date/Lot Code

Each
1+
$0.634
250+
$0.486
500+
$0.437
1000+
$0.397
5000+
$0.362
Min: 1 / Mult: 1
2.2ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
17AJ6216

RoHS

Date/Lot Code

Each
1+
$0.634
250+
$0.486
500+
$0.437
1000+
$0.397
5000+
$0.362
Min: 1 / Mult: 1
100kohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
17AJ6204

RoHS

Date/Lot Code

Each
1+
$0.634
250+
$0.486
500+
$0.437
1000+
$0.397
5000+
$0.362
Min: 1 / Mult: 1
12ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
17AJ6166

RoHS

Date/Lot Code

Each
1+
$0.701
250+
$0.537
500+
$0.483
1000+
$0.438
5000+
$0.401
Min: 1 / Mult: 1
22kohm
-
10W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
65K3628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
Min: 1 / Mult: 1
20ohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
16R2054

RoHS

Each
1+
$2.190
10+
$2.100
25+
$1.940
50+
$1.800
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
68ohm
MCPR Series
10W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
40M8186

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.338
Min: 1 / Mult: 1
33ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
65K3606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.300
10+
$4.480
25+
$4.120
50+
$3.690
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
1kohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 50ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
16R1806

RoHS

Each
1+
$2.880
10+
$2.770
25+
$2.530
50+
$2.350
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
10ohm
MCPR Series
10W
± 5%
Radial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-
-
-
40M8149

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$2.060
10+
$1.180
25+
$1.040
50+
$0.968
100+
$0.900
More Pricing...
Min: 1 / Mult: 1
2.2ohm
CAF Series
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
1-25 of 624 items
of 25 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK