13W Through Hole Resistors:

11 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78Y4757

RoHS

Date/Lot Code

Each
1+
$6.550
10+
$5.260
25+
$4.990
50+
$4.740
100+
$4.470
More Pricing...
Total:$6.55
Min: 1 / Mult: 1
27ohm
CW High Energy Series
13W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-65°C
350°C
27K6483

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.600
1000+
$2.600
2000+
$2.590
3000+
$2.590
5000+
$2.550
Total:$1,300.00
Min: 500 / Mult: 500
20kohm
CW Series
13W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-65°C
350°C
78Y4754

RoHS

Date/Lot Code

Each
1+
$9.250
10+
$5.790
25+
$5.610
50+
$5.400
100+
$5.300
More Pricing...
Total:$9.25
Min: 1 / Mult: 1
100ohm
CW High Energy Series
13W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-65°C
350°C
78Y4759

RoHS

Date/Lot Code

Each
1+
$10.030
10+
$6.260
25+
$6.060
50+
$5.840
100+
$4.600
More Pricing...
Total:$10.03
Min: 1 / Mult: 1
50ohm
CW High Energy Series
13W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-65°C
350°C
73Y7666

RoHS

Each
100+
$4.200
500+
$3.990
1000+
$3.840
Total:$420.00
Min: 100 / Mult: 100
82ohm
CW High Energy Series
13W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-65°C
350°C
73Y7467

RoHS

Each
100+
$4.200
500+
$3.990
1000+
$3.840
Total:$420.00
Min: 100 / Mult: 1
150ohm
CW High Energy Series
13W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-65°C
350°C
73Y7552

RoHS

Each
100+
$4.200
500+
$3.990
1000+
$3.840
2500+
$3.760
Total:$420.00
Min: 100 / Mult: 100
33ohm
CW High Energy Series
13W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-65°C
350°C
49P5297

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$7.300
400+
$7.150
800+
$6.950
1600+
$6.540
2400+
$6.230
Total:$730.00
Min: 100 / Mult: 100
47ohm
G200 Series
13W
± 5%
Axial Leaded
500V
Wirewound
+100ppm/K to +180ppm/K
High Power
9.8mm
32.3mm
-55°C
350°C
06H0030
Each (Supplied on Full Reel)
Full Reel
1+
$5.300
2000+
$5.040
4000+
$4.680
8000+
$4.370
12000+
$4.210
More Pricing...
Total:$2,650.00
Min: 500 / Mult: 500
200mohm
CW Series
13W
± 5%
Axial Leaded
-
Wirewound
± 90ppm/°C
High Power
9.52mm
47.62mm
-65°C
350°C
09X9718

RoHS

Each
100+
$8.050
250+
$7.650
500+
$6.870
Total:$805.00
Min: 100 / Mult: 100
10kohm
G200 Series
13W
± 5%
Axial Leaded
500V
Wirewound
+100ppm/K to +180ppm/K
High Power
9.8mm
32.3mm
-55°C
350°C
49AM2405
Each (Supplied on Cut Tape)
Cut Tape
100+
$12.220
250+
$11.190
500+
$10.410
1000+
$9.780
Total:$1,222.00
Min: 100 / Mult: 100
50ohm
G200 Series
13W
± 5%
Axial Leaded
500V
Wirewound
+100ppm/K to +180ppm/K
High Power
9.8mm
32.3mm
-55°C
350°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK