35W Through Hole Resistors:

232 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53AH7255

RoHS

Date/Lot Code

Each
1+
$11.240
10+
$10.180
25+
$9.850
50+
$9.180
100+
$8.550
More Pricing...
Min: 1 / Mult: 1
120ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
06W0940

RoHS

Date/Lot Code

Each
1+
$7.070
10+
$4.310
25+
$4.120
50+
$3.920
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
15ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
53AH7243

RoHS

Date/Lot Code

Each
1+
$10.710
10+
$9.260
25+
$8.970
50+
$8.360
100+
$7.790
More Pricing...
Min: 1 / Mult: 1
8.2ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
06W0945

RoHS

Date/Lot Code

Each
1+
$8.520
10+
$5.940
25+
$5.240
50+
$4.670
100+
$4.330
More Pricing...
Min: 1 / Mult: 1
3.3ohm
PWR220T-35 Series
35W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
06W0932

RoHS

Date/Lot Code

Each
1+
$5.900
10+
$5.310
25+
$4.920
50+
$4.220
100+
$3.970
More Pricing...
Min: 1 / Mult: 1
1ohm
PWR220T-35 Series
35W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
06W0943

RoHS

Date/Lot Code

Each
1+
$7.800
10+
$5.430
25+
$4.770
50+
$4.350
100+
$4.040
More Pricing...
Min: 1 / Mult: 1
20ohm
PWR220T-35 Series
35W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
06W0954

RoHS

Date/Lot Code

Each
1+
$7.070
10+
$4.310
25+
$4.100
50+
$3.880
100+
$3.520
More Pricing...
Min: 1 / Mult: 1
50ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
06W0941

RoHS

Date/Lot Code

Each
1+
$7.800
10+
$5.430
25+
$4.770
50+
$4.350
100+
$4.020
More Pricing...
Min: 1 / Mult: 1
150ohm
PWR220T-35 Series
35W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
53AH7232

RoHS

Date/Lot Code

Each
1+
$10.710
10+
$9.260
25+
$8.970
50+
$8.360
100+
$7.790
More Pricing...
Min: 1 / Mult: 1
2.2ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
06W0952

RoHS

Date/Lot Code

Each
1+
$7.800
10+
$5.430
25+
$4.770
50+
$4.240
100+
$3.920
More Pricing...
Min: 1 / Mult: 1
5ohm
PWR220T-35 Series
35W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
47AC1413

RoHS

Date/Lot Code

Each
1+
$4.340
100+
$3.600
250+
$3.330
500+
$3.120
1000+
$2.950
Min: 1 / Mult: 1
56ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
53AH7268

RoHS

Date/Lot Code

Each
1+
$11.940
10+
$9.030
25+
$8.440
50+
$7.860
100+
$7.330
More Pricing...
Min: 1 / Mult: 1
220ohm
MPT Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
06W0950

RoHS

Date/Lot Code

Each
1+
$4.950
10+
$3.420
25+
$3.340
50+
$3.240
100+
$3.100
More Pricing...
Min: 1 / Mult: 1
47ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
06W0942

RoHS

Date/Lot Code

Each
1+
$7.800
10+
$5.430
25+
$4.770
50+
$4.350
100+
$4.020
More Pricing...
Min: 1 / Mult: 1
2.2ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
47AC1447

RoHS

Date/Lot Code

Each
1+
$4.190
100+
$3.480
250+
$3.200
500+
$3.010
1000+
$2.840
Min: 1 / Mult: 1
100ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
53AH7250

RoHS

Date/Lot Code

Each
1+
$11.610
10+
$10.180
25+
$9.850
50+
$9.180
100+
$8.550
More Pricing...
Min: 1 / Mult: 1
10kohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
06W0951

RoHS

Date/Lot Code

Each
1+
$7.070
10+
$4.940
25+
$4.480
50+
$4.010
100+
$3.690
More Pricing...
Min: 1 / Mult: 1
470ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
47AC1426

RoHS

Date/Lot Code

Each
1+
$4.300
100+
$3.580
250+
$3.300
500+
$3.090
1000+
$2.920
Min: 1 / Mult: 1
270ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
47AC1421

RoHS

Date/Lot Code

Each
1+
$4.300
100+
$3.580
250+
$3.300
500+
$3.090
1000+
$2.920
Min: 1 / Mult: 1
150ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
47AC1438

RoHS

Date/Lot Code

Each
1+
$4.300
100+
$3.580
250+
$3.300
500+
$3.090
1000+
$2.920
Min: 1 / Mult: 1
820ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
47AC1428

RoHS

Date/Lot Code

Each
1+
$4.300
100+
$3.580
250+
$3.300
500+
$3.090
1000+
$2.920
Min: 1 / Mult: 1
330ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
47AC1410

RoHS

Date/Lot Code

Each
1+
$4.340
100+
$3.600
250+
$3.330
500+
$3.120
1000+
$2.950
Min: 1 / Mult: 1
33ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
47AC1458

RoHS

Date/Lot Code

Each
1+
$4.690
100+
$3.900
250+
$3.590
500+
$3.370
1000+
$3.190
Min: 1 / Mult: 1
4.7ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
47AC1454

RoHS

Date/Lot Code

Each
1+
$4.190
100+
$3.480
250+
$3.200
500+
$3.010
1000+
$2.840
Min: 1 / Mult: 1
220ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
47AC1409

RoHS

Date/Lot Code

Each
1+
$4.340
100+
$3.600
250+
$3.330
500+
$3.120
1000+
$2.950
Min: 1 / Mult: 1
27ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
1-25 of 232 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK