3W Through Hole Resistors:
1,315 Products FoundFind a huge range of 3W Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 250mW, 600mW, 500mW & 1W Through Hole Resistors from the worlds top manufacturers including: Vishay, TE Connectivity - Neohm, TT Electronics / Welwyn, Multicomp Pro & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.790 10+ $2.700 25+ $2.590 50+ $2.480 100+ $1.890 More Pricing... | 10ohm | RS Series | 3W | ± 1% | Axial Leaded | - | Ceramic | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | MIL-PRF-26 | ||||||
MULTICOMP PRO | Each | 1+ $1.060 10+ $0.757 25+ $0.591 50+ $0.501 100+ $0.397 More Pricing... | 10ohm | MOR Series | 3W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 350ppm/°C | High Stability | 5.5mm | 16mm | - | -55°C | 155°C | - | |||||
Each | 1+ $15.450 10+ $12.070 25+ $11.250 50+ $10.790 100+ $10.320 More Pricing... | 250ohm | RS Series | 3W | ± 0.1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | - | ||||||
Each | 1+ $4.510 10+ $2.850 25+ $2.730 50+ $2.580 100+ $2.350 More Pricing... | 250ohm | RS Series | 3W | ± 1% | Axial Leaded | - | Ceramic | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | MIL-PRF-26 | ||||||
TE CONNECTIVITY - NEOHM | Each | 10+ $0.324 25+ $0.249 100+ $0.224 500+ $0.176 1000+ $0.146 More Pricing... | 3.3ohm | ROX Series | 3W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 5.5mm | 16mm | - | -55°C | 155°C | - | |||||
Each | 1+ $1.530 10+ $1.410 25+ $1.270 50+ $1.180 100+ $0.719 More Pricing... | 50ohm | MCKNP Series | 3W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Flame Proof | 5.5mm | 13.5mm | - | - | - | - | ||||||
Each | 1+ $1.800 10+ $1.630 25+ $1.550 50+ $1.460 100+ $1.370 More Pricing... | 1kohm | CW Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 30ppm/°C | High Power | 4.78mm | 15.8mm | - | -65°C | 350°C | - | ||||||
Each | 1+ $1.620 10+ $1.490 25+ $1.350 50+ $1.250 100+ $0.765 More Pricing... | 1kohm | MC KNP Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 300ppm/°C | Flame Proof | 6.5mm | 17.5mm | - | - | - | AEC-Q200 | ||||||
Each | 1+ $3.030 10+ $1.850 25+ $1.700 50+ $1.520 100+ $1.350 More Pricing... | 100ohm | CPF Series | 3W | ± 1% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | High Power, Precision | 4.57mm | 16.51mm | - | -65°C | 230°C | - | ||||||
Each | 1+ $1.840 10+ $1.290 25+ $1.120 50+ $1.050 100+ $0.968 More Pricing... | 0.05ohm | ER Series | 3W | ± 10% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | High Power | 6mm | 13.5mm | - | -55°C | 200°C | - | ||||||
Each | 1+ $0.846 10+ $0.551 25+ $0.415 50+ $0.394 100+ $0.373 More Pricing... | 10ohm | PR03 Series | 3W | ± 5% | Axial Leaded | 750V | Metal Film | ± 250ppm/°C | High Power | 5.2mm | 19.5mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $2.710 10+ $1.620 25+ $1.340 50+ $1.220 100+ $1.110 More Pricing... | 0.015ohm | W31 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 1000ppm/°C | Flame Proof | 5.8mm | 13mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $0.716 10+ $0.620 25+ $0.555 50+ $0.504 100+ $0.330 More Pricing... | 15ohm | MC KNP Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 5.5mm | 16mm | - | - | - | AEC-Q200 | ||||||
Each | 1+ $4.100 10+ $2.740 25+ $2.130 50+ $2.030 100+ $1.940 More Pricing... | 10ohm | CPF Series | 3W | ± 1% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | High Power, Precision | 4.57mm | 16.51mm | - | -65°C | 230°C | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $2.100 10+ $1.360 25+ $1.060 50+ $1.040 100+ $1.020 More Pricing... | 1kohm | ER Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 60ppm/°C | High Power | 6mm | 13.5mm | - | -55°C | 200°C | - | |||||
Each | 10+ $0.515 25+ $0.397 100+ $0.358 500+ $0.288 1000+ $0.210 More Pricing... | 470ohm | EP Series | 3W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 5.5mm | 16mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $6.860 10+ $4.240 25+ $4.040 50+ $3.840 100+ $3.050 More Pricing... | 10ohm | RS Series | 3W | ± 1% | Axial Leaded | - | Ceramic | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | MIL-PRF-26 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.840 10+ $2.620 25+ $2.050 | 50ohm | RS Series | 3W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 350°C | - | ||||||
Each | 1+ $1.340 10+ $0.852 25+ $0.661 50+ $0.615 100+ $0.568 More Pricing... | 0.18ohm | W31 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $0.955 10+ $0.620 25+ $0.544 50+ $0.466 100+ $0.390 More Pricing... | 0.22ohm | PNP V Series | 3W | ± 5% | Axial Leaded | - | Wirewound | 0ppm/°C to +600ppm/°C | High Power | 5.5mm | 13mm | - | -40°C | 200°C | - | ||||||
Each | 1+ $1.670 10+ $1.600 25+ $1.460 50+ $1.360 100+ $1.260 More Pricing... | 400ohm | MCKNP Series | 3W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Flame Proof | 5.5mm | 13.5mm | - | - | - | - | ||||||
02F1251 | Each | 1+ $4.550 10+ $3.120 25+ $2.870 50+ $2.620 100+ $2.260 More Pricing... | 250ohm | RS Series | 3W | ± 1% | Axial Leaded | - | Ceramic | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | - | |||||
Each | 1+ $1.390 10+ $0.925 25+ $0.722 50+ $0.688 100+ $0.654 More Pricing... | 0.68ohm | AC Series | 3W | ± 5% | Axial Leaded | - | Wirewound | -10ppm/K to -80ppm/K | High Power | 4.8mm | 13mm | - | -55°C | 250°C | - | ||||||
Each | 1+ $4.370 10+ $2.520 25+ $2.410 50+ $2.300 100+ $2.020 More Pricing... | 2ohm | RS Series | 3W | ± 1% | Axial Leaded | - | Wirewound | ± 50ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | MIL-PRF-26 | ||||||
Each | 1+ $2.660 10+ $1.840 25+ $1.460 50+ $1.390 100+ $1.330 More Pricing... | 0.01ohm | ER Series | 3W | ± 10% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | High Power | 6mm | 13.5mm | - | -55°C | 200°C | - | ||||||