4W Through Hole Resistors:

193 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34R5460

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$2.310
10+
$1.350
25+
$0.904
50+
$0.830
100+
$0.757
More Pricing...
Min: 1 / Mult: 1
10ohm
ULW Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
84AH4610

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$1.040
25+
$0.807
50+
$0.769
100+
$0.730
More Pricing...
Min: 1 / Mult: 1
470ohm
AC Series
4W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
5.5mm
16.5mm
-
-55°C
250°C
-
84AH4609

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$1.040
25+
$0.807
50+
$0.769
100+
$0.730
More Pricing...
Min: 1 / Mult: 1
1kohm
AC Series
4W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
5.5mm
16.5mm
-
-55°C
250°C
-
05M1888

RoHS

Date/Lot Code

Each
1+
$1.170
10+
$0.929
25+
$0.861
50+
$0.794
100+
$0.726
More Pricing...
Min: 1 / Mult: 1
0.27ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
01AH0644

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$14.280
10+
$13.310
25+
$12.500
50+
$11.820
100+
$11.240
More Pricing...
Min: 1 / Mult: 1
50Mohm
HB Series
4W
± 1%
Radial Leaded
15kV
Thick Film
± 100ppm/°C
High Voltage
3mm
52mm
-
-55°C
125°C
-
74AJ7289

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$1.520
25+
$1.320
50+
$1.200
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
2.2ohm
SBC Series
4W
± 10%
Axial Leaded
-
Wirewound
± 400ppm/°C
High Power
-
20mm
8mm
-55°C
350°C
-
05M1910

RoHS

Each
1+
$1.480
10+
$1.070
25+
$0.954
50+
$0.843
100+
$0.723
More Pricing...
Min: 1 / Mult: 1
18ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
05M1894

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$1.070
25+
$0.954
50+
$0.843
100+
$0.723
More Pricing...
Min: 1 / Mult: 1
0.82ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
05M1883

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$1.050
25+
$0.947
50+
$0.847
100+
$0.747
More Pricing...
Min: 1 / Mult: 1
0.1ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.8mm
13mm
-
-55°C
155°C
-
05M1929

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.130
25+
$1.020
50+
$0.912
100+
$0.804
More Pricing...
Min: 1 / Mult: 1
47ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
61M6558

RoHS

Date/Lot Code

Each
1+
$14.200
Min: 1 / Mult: 1
500Mohm
HB Series
4W
± 1%
Radial Leaded
15kV
Thick Film
± 100ppm/°C
High Voltage
3mm
52mm
-
-55°C
125°C
-
84AH4608

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$1.040
25+
$0.807
50+
$0.769
100+
$0.730
More Pricing...
Min: 1 / Mult: 1
100ohm
AC Series
4W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
5.5mm
16.5mm
-
-55°C
250°C
-
61M6556

RoHS

Date/Lot Code

Each
1+
$6.050
10+
$6.050
25+
$6.050
50+
$6.050
100+
$6.050
Min: 1 / Mult: 1
5Mohm
HB Series
4W
± 1%
Radial Leaded
15kV
Thick Film
± 100ppm/°C
High Voltage
3mm
52mm
-
-55°C
125°C
-
05M1895

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$1.070
25+
$0.954
50+
$0.843
100+
$0.723
More Pricing...
Min: 1 / Mult: 1
1kohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
74AJ8677

RoHS

Date/Lot Code

Each
1+
$1.910
10+
$1.280
25+
$1.110
50+
$1.000
100+
$0.909
More Pricing...
Min: 1 / Mult: 1
4.7kohm
SBC Series
4W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Power
-
20mm
8mm
-55°C
350°C
-
05M1927

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$1.910
25+
$1.740
50+
$1.570
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
4.7kohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
05M1904

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.130
25+
$1.020
50+
$0.912
100+
$0.804
More Pricing...
Min: 1 / Mult: 1
10ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
05M1887

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.130
25+
$1.020
50+
$0.912
100+
$0.804
More Pricing...
Min: 1 / Mult: 1
0.22ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
05M1940

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$1.070
25+
$0.954
50+
$0.843
100+
$0.723
More Pricing...
Min: 1 / Mult: 1
8.2ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
05M1908

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$1.070
25+
$0.954
50+
$0.843
100+
$0.723
More Pricing...
Min: 1 / Mult: 1
15ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
67X3034

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$1.350
25+
$1.110
50+
$1.010
100+
$0.909
More Pricing...
Min: 1 / Mult: 1
1.8ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
200°C
-
26M2872

RoHS

Date/Lot Code

Each
1+
$1.910
10+
$1.280
25+
$1.110
50+
$1.000
100+
$0.909
More Pricing...
Min: 1 / Mult: 1
6.8kohm
SBC Series
4W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Power
-
20mm
8mm
-55°C
350°C
-
67X3035

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$1.350
25+
$1.110
50+
$1.010
100+
$0.903
More Pricing...
Min: 1 / Mult: 1
270ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
200°C
-
24M7230

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$1.010
25+
$0.976
50+
$0.947
100+
$0.787
More Pricing...
Min: 1 / Mult: 1
1.5ohm
SBC Series
4W
± 10%
Axial Leaded
2.5V
Wirewound
± 400ppm/°C
High Power
-
20mm
8mm
-55°C
350°C
-
84AH4611

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$0.993
25+
$0.769
50+
$0.740
100+
$0.711
More Pricing...
Min: 1 / Mult: 1
68ohm
AC Series
4W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
5.5mm
16.5mm
-
-55°C
250°C
-
1-25 of 193 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK