Through Hole Resistors:

3,207 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K4809

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.688
10+
$0.451
25+
$0.341
50+
$0.278
100+
$0.216
More Pricing...
Min: 1 / Mult: 1
1kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
38K5268

RoHS

Date/Lot Code

Each
1+
$0.370
10+
$0.287
25+
$0.219
50+
$0.163
100+
$0.121
More Pricing...
Min: 1 / Mult: 1
1kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-
-
38K5304

RoHS

Date/Lot Code

Each
1+
$0.290
10+
$0.246
25+
$0.180
50+
$0.130
100+
$0.098
More Pricing...
Min: 1 / Mult: 1
180kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
38K0328

RoHS

Date/Lot Code

Each
1+
$0.196
10+
$0.167
25+
$0.121
50+
$0.088
100+
$0.067
More Pricing...
Min: 1 / Mult: 1
10kohm
-
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K3846

RoHS

Each
1+
$0.015
50+
$0.015
100+
$0.015
500+
$0.015
1000+
$0.015
More Pricing...
Min: 1 / Mult: 1
330kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
53M5129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.084
25+
$0.084
50+
$0.084
100+
$0.084
250+
$0.084
More Pricing...
Min: 1 / Mult: 1
110ohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
58K3821

RoHS

Each
1+
$0.251
50+
$0.214
100+
$0.156
500+
$0.113
1000+
$0.096
More Pricing...
Min: 1 / Mult: 1
20ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
38K5380

RoHS

Date/Lot Code

Each
1+
$0.015
10+
$0.015
25+
$0.015
50+
$0.015
100+
$0.015
More Pricing...
Min: 1 / Mult: 1
750ohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-
-
59K8674

RoHS

Each
1+
$0.251
50+
$0.214
100+
$0.156
500+
$0.113
1000+
$0.096
More Pricing...
Min: 1 / Mult: 1
3.9kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
58K5029

RoHS

Each (Cut from Ammo Pack)
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
220ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K5057

RoHS

Each (Cut from Ammo Pack)
1+
$0.011
10+
$0.011
100+
$0.011
1000+
$0.011
Min: 1 / Mult: 1
47kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
94C2322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.084
25+
$0.084
50+
$0.084
100+
$0.084
250+
$0.084
Min: 1 / Mult: 1
2kohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
38K0333

RoHS

Date/Lot Code

Each
1+
$0.196
10+
$0.167
25+
$0.121
50+
$0.088
100+
$0.067
More Pricing...
Min: 1 / Mult: 1
120ohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
38K0351

RoHS

Date/Lot Code

Each
1+
$0.196
10+
$0.167
25+
$0.121
50+
$0.088
100+
$0.067
More Pricing...
Min: 1 / Mult: 1
220ohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
58K5055

RoHS

Each
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
470ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
97M6277

RoHS

Each
1+
$1.620
10+
$1.550
25+
$1.420
50+
$1.320
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
5kohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
2.5mm
3.5mm
-
-
-
38K0376

RoHS

Date/Lot Code

Each
1+
$0.196
10+
$0.167
25+
$0.121
50+
$0.088
100+
$0.067
More Pricing...
Min: 1 / Mult: 1
4.7kohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
97K4811

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.675
10+
$0.509
25+
$0.345
50+
$0.285
100+
$0.224
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
59K8347

RoHS

Each (Cut from Ammo Pack)
1+
$0.011
10+
$0.011
100+
$0.011
1000+
$0.011
Min: 1 / Mult: 1
1.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0357

RoHS

Date/Lot Code

Each
1+
$0.196
10+
$0.167
25+
$0.121
50+
$0.088
100+
$0.067
More Pricing...
Min: 1 / Mult: 1
270ohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
38K5270

RoHS

Each
1+
$0.290
10+
$0.246
25+
$0.180
50+
$0.130
100+
$0.098
More Pricing...
Min: 1 / Mult: 1
1kohm
-
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
86C4789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.278
25+
$0.124
50+
$0.092
Min: 1 / Mult: 1
1kohm
SFR25 Series
400mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
58K5014

RoHS

Each
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
150ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K5030

RoHS

Each (Cut from Ammo Pack)
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
2.2kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K5069

RoHS

Each
1+
$0.011
10+
$0.011
100+
$0.011
1000+
$0.011
Min: 1 / Mult: 1
6.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
1-25 of 3207 items
of 129 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK