Through Hole Resistors:

13 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48W7215

RoHS

Date/Lot Code

Each
1+
$2.810
10+
$2.120
25+
$2.100
50+
$2.090
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
33ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
48W7207

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$2.770
10+
$2.310
25+
$2.200
50+
$2.080
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
10ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
48W7209

RoHS

Date/Lot Code

Each
1+
$2.810
10+
$2.130
25+
$1.940
50+
$1.910
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
15ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
48W7219

RoHS

Date/Lot Code

Each
1+
$2.810
10+
$2.140
25+
$2.090
50+
$2.050
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
6.8ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
48W7216

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$1.600
25+
$1.450
50+
$1.340
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
330ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
48W7212

RoHS

Date/Lot Code

Each
1+
$2.810
10+
$2.120
25+
$2.100
50+
$2.090
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
22ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
48W7205

RoHS

Each
1+
$1.510
10+
$1.210
25+
$1.120
50+
$1.040
100+
$0.939
More Pricing...
Min: 1 / Mult: 1
1ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
48W7218

RoHS

Date/Lot Code

Each
1+
$0.312
10+
$0.312
25+
$0.312
50+
$0.312
100+
$0.312
More Pricing...
Min: 1 / Mult: 1
47ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
48W7208

RoHS

Date/Lot Code

Each
1+
$2.810
10+
$2.660
25+
$2.420
50+
$2.210
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
100ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
48W7211

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$1.810
25+
$1.670
50+
$1.560
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
2.2ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
48W7220

RoHS

Each
1+
$2.810
10+
$1.820
25+
$1.730
50+
$1.640
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
68ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
48W7214

RoHS

Each
1+
$3.060
10+
$2.170
25+
$2.120
50+
$2.050
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
3.3ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
48W7213

RoHS

Date/Lot Code

Each
1+
$2.530
10+
$1.600
25+
$1.450
50+
$1.340
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
220ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK