Through Hole Resistors:

187 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02H2380

RoHS

Each
1+
$7.270
10+
$5.580
25+
$5.170
50+
$4.940
100+
$4.760
More Pricing...
Min: 1 / Mult: 1
100ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2366

RoHS

Date/Lot Code

Each
1+
$17.060
10+
$12.210
25+
$10.230
50+
$9.010
100+
$8.000
Min: 1 / Mult: 1
0.01ohm
Kool-Pak MP900 Series
16W
± 5%
TO-220
-
Thick Film
0ppm/°C to +500ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2386

RoHS

Date/Lot Code

Each
1+
$7.270
10+
$5.720
25+
$5.290
50+
$4.940
100+
$4.760
More Pricing...
Min: 1 / Mult: 1
5ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2379

RoHS

Date/Lot Code

Each
1+
$7.270
10+
$5.580
25+
$5.170
50+
$4.940
100+
$4.760
More Pricing...
Min: 1 / Mult: 1
10ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2377

RoHS

Date/Lot Code

Each
1+
$7.270
10+
$5.580
25+
$5.170
50+
$4.940
100+
$4.760
More Pricing...
Min: 1 / Mult: 1
1ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2376

RoHS

Date/Lot Code

Each
1+
$11.640
10+
$7.930
25+
$7.150
50+
$6.370
100+
$5.900
More Pricing...
Min: 1 / Mult: 1
0.5ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2385

RoHS

Date/Lot Code

Each
1+
$7.270
10+
$5.580
25+
$5.170
50+
$4.940
100+
$4.620
More Pricing...
Min: 1 / Mult: 1
25ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
63J8560

RoHS

Each
1+
$15.640
10+
$13.040
25+
$12.390
50+
$11.990
100+
$11.680
Min: 1 / Mult: 1
5ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
Metal Film
± 50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2384

RoHS

Date/Lot Code

Each
1+
$7.270
10+
$5.590
25+
$5.170
50+
$4.940
100+
$4.760
More Pricing...
Min: 1 / Mult: 1
200ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2374

RoHS

Date/Lot Code

Each
1+
$8.410
10+
$6.520
25+
$6.130
50+
$5.830
100+
$5.690
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
0 to +200ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
06X6729

RoHS

Date/Lot Code

Each
1+
$3.900
10+
$3.900
25+
$3.900
50+
$3.900
100+
$3.900
More Pricing...
Min: 1 / Mult: 1
1ohm
PWR221T-30 Series
30W
± 1%
TO-220
-
Thick Film
± 100ppm/°C
High Power
16.26mm
10.41mm
3.18mm
-55°C
150°C
AEC-Q200
63J8237

RoHS

Date/Lot Code

Each
1+
$14.350
10+
$11.670
25+
$11.050
50+
$10.680
100+
$10.400
More Pricing...
Min: 1 / Mult: 1
25ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2381

RoHS

Date/Lot Code

Each
1+
$7.270
10+
$5.590
25+
$5.170
50+
$4.940
100+
$4.760
More Pricing...
Min: 1 / Mult: 1
2ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2388

RoHS

Date/Lot Code

Each
1+
$7.270
10+
$5.720
25+
$5.290
50+
$4.940
100+
$4.760
More Pricing...
Min: 1 / Mult: 1
500ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
90H9422

RoHS

Date/Lot Code

Each
1+
$14.350
10+
$11.680
25+
$11.050
50+
$10.680
100+
$10.400
More Pricing...
Min: 1 / Mult: 1
50ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
13J3329

RoHS

Each
1+
$13.560
10+
$12.100
25+
$11.740
50+
$11.360
100+
$9.890
Min: 1 / Mult: 1
20ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2373

RoHS

Date/Lot Code

Each
1+
$9.210
10+
$7.480
25+
$6.980
50+
$6.680
100+
$6.470
Min: 1 / Mult: 1
0.05ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
0 to +200ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2378

RoHS

Date/Lot Code

Each
1+
$7.270
10+
$5.580
25+
$5.170
50+
$4.940
100+
$4.760
More Pricing...
Min: 1 / Mult: 1
1ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
47AC1413

RoHS

Date/Lot Code

Each
1+
$4.310
100+
$3.550
250+
$3.270
500+
$3.050
1000+
$2.880
Min: 1 / Mult: 1
56ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
-
10.41mm
4.8mm
-65°C
150°C
-
02H2383

RoHS

Date/Lot Code

Each
1+
$7.270
10+
$5.580
25+
$5.170
50+
$4.940
100+
$4.760
More Pricing...
Min: 1 / Mult: 1
20ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2387

RoHS

Date/Lot Code

Each
1+
$7.270
10+
$5.720
25+
$5.290
50+
$4.940
100+
$4.760
More Pricing...
Min: 1 / Mult: 1
50ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
80H9582

RoHS

Date/Lot Code

Each
1+
$14.040
10+
$11.670
25+
$11.050
50+
$10.680
100+
$10.400
More Pricing...
Min: 1 / Mult: 1
10ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
02H2368

RoHS

Date/Lot Code

Each
1+
$7.270
10+
$6.660
25+
$5.590
50+
$5.060
100+
$4.760
More Pricing...
Min: 1 / Mult: 1
100ohm
Kool-Pak MP900 Series
25W
± 1%
TO-220
500V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
40Y9943

RoHS

Each
1+
$5.490
10+
$5.040
25+
$5.030
50+
$4.650
100+
$4.650
More Pricing...
Min: 1 / Mult: 1
6ohm
PWR221T-50 Series
50W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
47AC1392

RoHS

Date/Lot Code

Each
1+
$9.660
100+
$7.970
250+
$7.330
500+
$6.830
1000+
$6.440
Min: 1 / Mult: 1
100ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
-
10.41mm
4.8mm
-65°C
150°C
-
1-25 of 187 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK