Through Hole Resistors:

6 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79Y3964

RoHS

Date/Lot Code

Each
1+
$9.660
10+
$6.480
25+
$5.880
50+
$5.230
100+
$4.840
More Pricing...
Min: 1 / Mult: 1
200ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
79Y3965

RoHS

Date/Lot Code

Each
1+
$9.660
10+
$6.480
25+
$5.860
50+
$5.230
100+
$4.990
More Pricing...
Min: 1 / Mult: 1
25ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
79Y3966

RoHS

Date/Lot Code

Each
1+
$9.530
10+
$6.520
25+
$6.340
50+
$5.150
100+
$5.020
Min: 1 / Mult: 1
3.3ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
79Y4011

RoHS

Date/Lot Code

Each
1+
$11.710
10+
$10.000
25+
$9.430
50+
$8.860
100+
$7.970
Min: 1 / Mult: 1
3.3ohm
AP851 Series
50W
± 5%
TO-220
420V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-
-
79Y3969

RoHS

Date/Lot Code

Each
1+
$9.440
10+
$6.340
25+
$6.330
50+
$5.120
100+
$4.810
More Pricing...
Min: 1 / Mult: 1
5ohm
AP830 Series
30W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.67mm
3.44mm
-65°C
150°C
68Y7590

RoHS

Date/Lot Code

Each
1+
$7.730
10+
$5.950
25+
$5.550
50+
$5.300
100+
$5.110
More Pricing...
Min: 1 / Mult: 1
220ohm
AP851 Series
50W
± 5%
TO-220
420V
-
± 100ppm/°C
High Power
10.67mm
3.44mm
-
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK