Through Hole Resistors:

63 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K2521

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$0.727
25+
$0.577
50+
$0.534
100+
$0.490
More Pricing...
Min: 1 / Mult: 1
2.2ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
34R5453

RoHS

Date/Lot Code

Each
1+
$1.350
10+
$0.827
25+
$0.675
50+
$0.595
100+
$0.515
More Pricing...
Min: 1 / Mult: 1
10ohm
ULW Series
3W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
5.8mm
14.5mm
-55°C
155°C
98K2510

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$0.755
25+
$0.581
50+
$0.531
100+
$0.481
More Pricing...
Min: 1 / Mult: 1
1.2ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
75K6257

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.871
25+
$0.794
50+
$0.787
100+
$0.779
More Pricing...
Min: 1 / Mult: 1
33ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
48W3735

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$1.390
25+
$1.360
50+
$1.360
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
4.7ohm
WHS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.2mm
14.5mm
-55°C
155°C
98K2514

RoHS

Date/Lot Code

Each
1+
$1.260
10+
$0.791
25+
$0.636
50+
$0.552
100+
$0.467
More Pricing...
Min: 1 / Mult: 1
12ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
98K2535

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.871
25+
$0.651
50+
$0.618
100+
$0.583
More Pricing...
Min: 1 / Mult: 1
5.6ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
67X3024

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$1.320
25+
$1.270
50+
$1.270
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
0.1ohm
WP-S Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
14.5mm
-55°C
200°C
34R5458

RoHS

Date/Lot Code

Each
1+
$1.350
10+
$0.827
25+
$0.675
50+
$0.581
100+
$0.488
More Pricing...
Min: 1 / Mult: 1
47ohm
ULW Series
3W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
5.8mm
14.5mm
-55°C
155°C
48W3731

RoHS

Date/Lot Code

Each
1+
$1.660
10+
$1.220
25+
$1.180
50+
$1.150
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
220ohm
WHS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.2mm
14.5mm
-55°C
155°C
98K2518

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$0.727
25+
$0.591
50+
$0.538
100+
$0.484
More Pricing...
Min: 1 / Mult: 1
18ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
98K2529

RoHS

Date/Lot Code

Each
1+
$1.240
10+
$0.752
25+
$0.593
50+
$0.538
100+
$0.483
More Pricing...
Min: 1 / Mult: 1
330ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
48W3738

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$1.560
10+
$1.040
25+
$0.797
50+
$0.762
100+
$0.726
More Pricing...
Min: 1 / Mult: 1
68ohm
WHS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.2mm
14.5mm
-55°C
155°C
98K2537

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.633
25+
$0.548
50+
$0.508
100+
$0.467
More Pricing...
Min: 1 / Mult: 1
560ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
98K2517

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.914
25+
$0.887
50+
$0.859
100+
$0.833
More Pricing...
Min: 1 / Mult: 1
150ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
98K2532

RoHS

Date/Lot Code

Each
1+
$1.300
10+
$0.791
25+
$0.645
50+
$0.556
100+
$0.467
More Pricing...
Min: 1 / Mult: 1
4.7ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
98K2512

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.871
25+
$0.665
50+
$0.661
100+
$0.656
More Pricing...
Min: 1 / Mult: 1
10ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
98K2522

RoHS

Date/Lot Code

Each
1+
$1.240
10+
$0.752
25+
$0.593
50+
$0.538
100+
$0.483
More Pricing...
Min: 1 / Mult: 1
2.7ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
98K2528

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$0.727
25+
$0.577
50+
$0.534
100+
$0.490
More Pricing...
Min: 1 / Mult: 1
3.9ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
98K2523

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$0.737
25+
$0.584
50+
$0.540
100+
$0.494
More Pricing...
Min: 1 / Mult: 1
22ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
98K2543

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$0.755
25+
$0.581
50+
$0.531
100+
$0.480
More Pricing...
Min: 1 / Mult: 1
820ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
98K2509

RoHS

Date/Lot Code

Each
1+
$1.370
10+
$0.901
25+
$0.769
50+
$0.741
100+
$0.713
More Pricing...
Min: 1 / Mult: 1
1ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
98K2538

RoHS

Date/Lot Code

Each
1+
$1.240
10+
$0.752
25+
$0.593
50+
$0.538
100+
$0.483
More Pricing...
Min: 1 / Mult: 1
6.8ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
98K2506

RoHS

Date/Lot Code

Each
1+
$1.200
10+
$0.743
25+
$0.606
50+
$0.556
100+
$0.505
More Pricing...
Min: 1 / Mult: 1
1.2ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
98K2519

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$0.755
25+
$0.581
50+
$0.531
100+
$0.480
More Pricing...
Min: 1 / Mult: 1
180ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
1-25 of 63 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK