Through Hole Resistors:

60 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63M2661

RoHS

Date/Lot Code

Each
1+
$5.470
10+
$3.630
25+
$3.130
50+
$2.900
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
500ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
250°C
-
52P2041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.740
25+
$1.740
50+
$1.600
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
350ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
50M2916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.230
10+
$5.540
25+
$4.880
50+
$4.450
100+
$4.060
More Pricing...
Min: 1 / Mult: 1
10kohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
63M2659

RoHS

Date/Lot Code

Each
1+
$5.080
10+
$3.470
25+
$3.210
50+
$3.010
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
250ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
250°C
-
52P2217

RoHS

Date/Lot Code

Each
1+
$7.570
10+
$3.700
25+
$3.480
50+
$3.340
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
60ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
55M0350

Date/Lot Code

Each
1+
$2.770
10+
$2.760
25+
$2.760
50+
$2.760
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
2.2kohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
65P3026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$2.140
25+
$2.140
50+
$2.140
Min: 1 / Mult: 1
4kohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
52P2084

RoHS

Date/Lot Code

Each
1+
$2.820
10+
$2.820
25+
$2.820
50+
$2.820
100+
$2.820
More Pricing...
Min: 1 / Mult: 1
400ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
52P1846

RoHS

Date/Lot Code

Each
1+
$6.560
10+
$3.880
25+
$3.870
50+
$3.580
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
20ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
28M9596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$2.600
25+
$2.260
50+
$2.030
100+
$1.890
Min: 1 / Mult: 1
1ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
52P1387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.770
25+
$2.740
50+
$2.710
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
0.2ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 90ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
83F4680

Date/Lot Code

Each
1+
$4.390
10+
$4.050
25+
$3.760
50+
$3.520
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
120ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
250°C
-
63M2658

RoHS

Date/Lot Code

Each
1+
$6.560
10+
$3.940
25+
$3.670
50+
$3.350
100+
$3.150
Min: 1 / Mult: 1
200ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
250°C
-
45AJ7441

RoHS

Date/Lot Code

Each
1+
$9.970
10+
$6.290
25+
$5.800
50+
$5.300
100+
$4.580
More Pricing...
Min: 1 / Mult: 1
4kohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
45AJ7443

RoHS

Date/Lot Code

Each
1+
$6.520
10+
$4.600
25+
$4.600
50+
$4.590
100+
$3.730
More Pricing...
Min: 1 / Mult: 1
50ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
52P1822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$1.130
25+
$1.130
50+
$1.130
Min: 1 / Mult: 1
2ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
63M2657

RoHS

Date/Lot Code

Each
1+
$1.080
10+
$1.080
25+
$1.080
50+
$1.080
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
100ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
250°C
-
63M2656

RoHS

Date/Lot Code

Each
1+
$5.760
10+
$3.850
25+
$3.620
50+
$3.410
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
10kohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
250°C
-
65K2658

RoHS

Date/Lot Code

Each
1+
$5.330
10+
$3.700
25+
$3.510
50+
$3.340
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
1ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Precision
11.1mm
2.39mm
-65°C
250°C
MIL-PRF-26
52P1771

RoHS

Date/Lot Code

Each
1+
$4.580
10+
$3.880
25+
$3.600
50+
$3.370
100+
$3.310
More Pricing...
Min: 1 / Mult: 1
2ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
62C3687

Date/Lot Code

Each
1+
$6.980
10+
$4.310
25+
$4.300
50+
$3.980
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
4kohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
70B6269
Each
100+
$4.380
500+
$3.300
1000+
$3.160
2500+
$3.090
Min: 100 / Mult: 100
250ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
250°C
-
83R8805

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.660
2000+
$1.510
4000+
$1.350
6000+
$1.300
10000+
$1.270
Min: 1000 / Mult: 1000
250ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
52P1921

RoHS

Each
100+
$4.670
500+
$4.220
1000+
$3.670
2500+
$3.280
Min: 100 / Mult: 100
25ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
70B8851
Each
100+
$5.130
500+
$4.630
1000+
$4.040
2500+
$3.600
Min: 100 / Mult: 100
500ohm
RS Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-65°C
350°C
-
1-25 of 60 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK