Through Hole Resistors:

169 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH7476

RoHS

Date/Lot Code

Each
10+
$0.082
25+
$0.081
50+
$0.078
100+
$0.077
500+
$0.074
More Pricing...
Min: 10 / Mult: 10
10kohm
MF0 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Stability
1.9mm
3.4mm
-55°C
155°C
-
13AM5613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.012
Min: 1 / Mult: 1
130kohm
MF0 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Professional
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
31AK9401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.037
50+
$0.034
100+
$0.032
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
100kohm
CFR Series
62.5mW
± 5%
Axial Leaded
150V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
16AM6720

RoHS

Date/Lot Code

Each
10+
$0.039
25+
$0.037
50+
$0.035
100+
$0.032
500+
$0.031
More Pricing...
Min: 10 / Mult: 10
470ohm
MF0 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Professional
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
16AM6410

RoHS

Date/Lot Code

Each
10+
$0.089
25+
$0.071
50+
$0.055
100+
$0.042
500+
$0.032
More Pricing...
Min: 10 / Mult: 10
10kohm
CFR Series
167mW
± 5%
Axial Leaded
150V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK5905

RoHS

Each (Cut from Ammo Pack)
1+
$0.009
Min: 1 / Mult: 1
4.7kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
13AM5548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.010
25+
$0.010
50+
$0.010
100+
$0.010
250+
$0.010
More Pricing...
Min: 1 / Mult: 1
1kohm
CFR Series
166mW
± 5%
Axial Leaded
150V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
16AM8492

RoHS

Date/Lot Code

Each
10+
$0.092
25+
$0.074
50+
$0.055
100+
$0.043
500+
$0.032
More Pricing...
Min: 10 / Mult: 10
330ohm
MFR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK3726

RoHS

Date/Lot Code

Each
1+
$0.139
10+
$0.034
25+
$0.032
50+
$0.030
100+
$0.028
More Pricing...
Min: 1 / Mult: 1
100kohm
CFR Series
167mW
± 5%
Axial Leaded
150V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK7379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.016
25+
$0.016
50+
$0.016
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7kohm
MFR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK5546

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.139
Min: 1 / Mult: 1
100kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK4832

RoHS

Each
1+
$0.139
10+
$0.034
25+
$0.032
50+
$0.030
100+
$0.028
More Pricing...
Min: 1 / Mult: 1
4.7kohm
CFR Series
167mW
± 5%
Axial Leaded
150V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
31AK9400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.037
50+
$0.034
100+
$0.032
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
1kohm
CFR Series
62.5mW
± 5%
Axial Leaded
150V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
94AK4110

RoHS

Date/Lot Code

Each
10+
$0.038
25+
$0.035
50+
$0.034
100+
$0.031
500+
$0.030
Min: 10 / Mult: 10
120ohm
MF0 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK5542

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.139
Min: 1 / Mult: 1
10kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
16AM8242

RoHS

Date/Lot Code

Each
1+
$0.049
Min: 10 / Mult: 10
1kohm
FMP Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Power, Flame Proof
1.9mm
3.4mm
-55°C
155°C
-
49AK5879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.014
25+
$0.014
50+
$0.014
100+
$0.014
250+
$0.014
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
16AM8475

RoHS

Date/Lot Code

Each
1+
$0.024
Min: 10 / Mult: 10
100kohm
MFR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK5885

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.139
Min: 1 / Mult: 1
10kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
31AK9402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.037
50+
$0.034
100+
$0.032
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
100kohm
CFR Series
62.5mW
± 5%
Axial Leaded
150V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
16AM8246

RoHS

Date/Lot Code

Each
10+
$0.174
25+
$0.141
50+
$0.120
100+
$0.103
500+
$0.074
More Pricing...
Min: 10 / Mult: 10
10kohm
FMP Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Power, Flame Proof
1.9mm
3.4mm
-55°C
155°C
-
94AK4076

RoHS

Date/Lot Code

Each
10+
$0.091
25+
$0.073
50+
$0.055
100+
$0.042
500+
$0.031
More Pricing...
Min: 10 / Mult: 10
120ohm
MFR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
13AM5546

RoHS

Date/Lot Code

Each
1+
$0.015
10+
$0.015
25+
$0.015
50+
$0.015
100+
$0.015
More Pricing...
Min: 1 / Mult: 1
1kohm
CFR Series
166mW
± 5%
Axial Leaded
150V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK5534

RoHS

Date/Lot Code

Each
1+
$0.139
10+
$0.023
25+
$0.020
50+
$0.018
100+
$0.016
More Pricing...
Min: 1 / Mult: 1
10kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
13AM5547

RoHS

Date/Lot Code

Each
1+
$0.015
10+
$0.015
25+
$0.015
50+
$0.015
100+
$0.015
More Pricing...
Min: 1 / Mult: 1
4.7kohm
CFR Series
166mW
± 5%
Axial Leaded
150V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
1-25 of 169 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK