MG Series Through Hole Resistors:
2 Products FoundFind a huge range of MG Series Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as MFR Series, CFR Series, ROX Series & MRS25 Series Through Hole Resistors from the worlds top manufacturers including: Caddock
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | 100kohm | MG Series | 2W | ± 1% | Axial Leaded | 4kV | Thick Film | ± 80ppm/°C | Precision | 6.1mm | 25.4mm | -15°C | 105°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | 5Mohm | MG Series | 7.5W | ± 2% | Axial Leaded | 15kV | - | ± 80ppm/°C | Precision | 8mm | 79.38mm | -55°C | 225°C | ||||||