S Series Through Hole Resistors:
29 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ $51.990 5+ $47.990 10+ $43.980 25+ $42.610 50+ $41.220 More Pricing... | 50kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 3.5ppm/°C | High Precision | 7.62mm | 2.67mm | - | - | |||||
VPG FOIL RESISTORS | Each | 1+ $35.550 5+ $31.640 10+ $29.860 25+ $28.680 50+ $27.800 More Pricing... | 1kohm | S Series | 400mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 3.5ppm/°C | High Precision | 7.62mm | 2.67mm | - | - | |||||
Each | 1+ $35.210 5+ $31.420 10+ $27.610 25+ $25.710 50+ $24.010 More Pricing... | 250ohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | 7.62mm | 2.67mm | -55°C | 125°C | ||||||
VPG FOIL RESISTORS | Each | 1+ $32.240 5+ $28.050 10+ $25.730 25+ $24.720 50+ $23.950 More Pricing... | 350ohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | 7.62mm | 2.67mm | - | - | |||||
Each | 1+ $31.970 5+ $27.860 10+ $25.730 25+ $24.720 50+ $23.950 More Pricing... | 500ohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | 7.62mm | 2.67mm | -55°C | 125°C | ||||||
VPG FOIL RESISTORS | Each | 1+ $57.290 5+ $50.320 10+ $44.820 25+ $43.050 50+ $41.730 More Pricing... | 100kohm | S Series | 400mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 3.5ppm/°C | High Precision | 7.62mm | 2.67mm | - | - | |||||
VPG FOIL RESISTORS | Each | 1+ $31.180 5+ $27.870 10+ $25.730 25+ $24.720 50+ $23.950 More Pricing... | 100kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | 7.62mm | 2.67mm | - | - | |||||
VPG FOIL RESISTORS | Each | 1+ $52.560 5+ $47.010 10+ $41.450 25+ $38.260 50+ $35.780 More Pricing... | 50kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | 7.62mm | 2.67mm | -55°C | 125°C | |||||
VPG FOIL RESISTORS | Each | 1+ $32.240 5+ $28.050 10+ $25.730 25+ $24.720 50+ $23.950 More Pricing... | 120ohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | 7.62mm | 2.67mm | - | - | |||||
Each | 1+ $33.170 5+ $28.850 10+ $25.730 25+ $24.720 50+ $23.950 More Pricing... | 350ohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | 7.62mm | 2.67mm | -55°C | 125°C | ||||||
Each | 1+ $73.300 5+ $64.120 10+ $54.950 25+ $51.280 50+ $48.060 More Pricing... | 100kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | 7.62mm | 2.67mm | -55°C | 125°C | ||||||
Each | 1+ $49.290 5+ $42.890 10+ $36.460 25+ $32.310 50+ $30.170 More Pricing... | 20kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | 7.62mm | 2.67mm | -55°C | 125°C | ||||||
Each | 1+ $45.070 5+ $38.220 10+ $31.360 25+ $29.530 50+ $27.670 More Pricing... | 5kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | 7.62mm | 2.67mm | -55°C | 125°C | ||||||
VPG FOIL RESISTORS | Each | 1+ $43.860 5+ $40.810 10+ $37.770 25+ $36.560 50+ $35.350 More Pricing... | 20kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 3.5ppm/°C | High Precision | 7.62mm | 2.67mm | - | - | |||||
Each | 1+ $32.540 5+ $28.140 10+ $25.730 25+ $24.720 50+ $23.950 More Pricing... | 10kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | 7.62mm | 2.67mm | -55°C | 125°C | ||||||
35H5075 | VPG FOIL RESISTORS | Each | 1+ $51.020 5+ $44.970 10+ $38.920 25+ $34.850 50+ $32.310 More Pricing... | 50kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2ppm/°C | High Precision | 7.62mm | 2.67mm | -55°C | 125°C | ||||
35H5074 | VPG FOIL RESISTORS | Each | 25+ $26.050 50+ $23.810 100+ $23.300 250+ $22.610 | 5kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2ppm/°C | High Precision | 7.62mm | 2.67mm | -55°C | 125°C | ||||
35H5065 | VPG FOIL RESISTORS | Each | 25+ $40.340 50+ $37.310 100+ $36.480 250+ $35.370 | 100kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2ppm/°C | High Precision | 7.62mm | 2.67mm | -55°C | 125°C | ||||
VPG FOIL RESISTORS | Each | 1+ $54.710 5+ $48.460 10+ $42.200 25+ $38.260 50+ $35.780 More Pricing... | 25kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | 7.62mm | 2.67mm | -55°C | 125°C | |||||
35H5068 | VPG FOIL RESISTORS | Each | 1+ $26.910 | 2kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2ppm/°C | High Precision | 7.62mm | 2.67mm | -55°C | 125°C | ||||
35H5070 | Each | 1+ $26.910 | 20kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2ppm/°C | High Precision | 7.62mm | 2.67mm | -55°C | 125°C | |||||
35H5071 | VPG FOIL RESISTORS | Each | 1+ $31.060 | 25kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 2ppm/°C | High Precision | 7.62mm | 2.67mm | -55°C | 125°C | ||||
48W1082 | VPG FOIL RESISTORS | Each | 1+ $45.920 5+ $39.940 10+ $33.950 25+ $32.220 50+ $28.860 | 5kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 3.5ppm/°C | High Precision | 7.62mm | 2.67mm | - | - | ||||
VPG FOIL RESISTORS | Each | 1+ $27.400 | 120ohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | 7.62mm | 2.67mm | -55°C | 125°C | |||||
VPG FOIL RESISTORS | Each | 1+ $36.810 5+ $32.640 10+ $29.860 25+ $28.680 50+ $27.800 More Pricing... | 100kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 3.5ppm/°C | High Precision | 7.62mm | 2.67mm | - | - | |||||