VR25 Series Through Hole Resistors:
31 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.246 25+ $0.188 50+ $0.178 100+ $0.169 500+ $0.132 More Pricing... | 1Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.486 10+ $0.315 25+ $0.239 50+ $0.227 100+ $0.214 More Pricing... | 1.5Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.284 25+ $0.216 50+ $0.205 100+ $0.194 500+ $0.149 More Pricing... | 2.2Mohm | VR25 Series | 250mW | ± 1% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.486 10+ $0.315 25+ $0.239 50+ $0.227 100+ $0.214 More Pricing... | 4.7Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.486 10+ $0.315 25+ $0.239 50+ $0.227 100+ $0.214 More Pricing... | 3.3Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.486 10+ $0.315 25+ $0.239 50+ $0.227 100+ $0.214 More Pricing... | 560kohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.448 10+ $0.288 25+ $0.226 50+ $0.214 100+ $0.203 More Pricing... | 2.2Mohm | VR25 Series | 250mW | ± 1% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Pack of 5000 | 10+ $1.440 | 150kohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.246 25+ $0.188 50+ $0.178 100+ $0.169 500+ $0.132 More Pricing... | 470kohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.517 10+ $0.334 25+ $0.255 50+ $0.242 100+ $0.228 More Pricing... | 1Mohm | VR25 Series | 250mW | ± 1% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.445 10+ $0.316 25+ $0.241 50+ $0.228 100+ $0.216 More Pricing... | 1Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.487 10+ $0.312 25+ $0.234 50+ $0.221 100+ $0.208 More Pricing... | 22Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Pack of 5000 | 10+ $1.440 | 1.2Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Pack of 5000 | 10+ $1.440 | 6.8Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Pack of 5000 | 10+ $1.440 | 330kohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.273 25+ $0.208 50+ $0.196 100+ $0.185 500+ $0.142 More Pricing... | 1Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.486 10+ $0.315 25+ $0.239 50+ $0.227 100+ $0.214 More Pricing... | 12Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.486 10+ $0.315 25+ $0.239 50+ $0.227 100+ $0.214 More Pricing... | 2.7Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.416 25+ $0.299 50+ $0.249 100+ $0.199 500+ $0.149 More Pricing... | 536kohm | VR25 Series | 250mW | ± 1% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.486 10+ $0.315 25+ $0.239 50+ $0.227 100+ $0.214 More Pricing... | 100kohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.572 10+ $0.335 25+ $0.281 50+ $0.228 100+ $0.184 More Pricing... | 10Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | Metal Foil | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.278 25+ $0.210 50+ $0.199 100+ $0.188 500+ $0.149 More Pricing... | 4.7Mohm | VR25 Series | 250mW | ± 1% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.486 10+ $0.315 25+ $0.239 50+ $0.227 100+ $0.214 More Pricing... | 330kohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | - | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.499 10+ $0.319 25+ $0.239 50+ $0.227 100+ $0.214 More Pricing... | 8.2Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | 1.6kV | - | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.470 10+ $0.301 25+ $0.228 50+ $0.217 100+ $0.205 More Pricing... | 20Mohm | VR25 Series | 250mW | ± 10% | Axial Leaded | 1.6kV | - | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||