Through Hole Resistors:

23 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45AC5883

RoHS

Date/Lot Code

Each
1+
$83.010
5+
$71.140
10+
$59.260
25+
$58.360
50+
$57.440
Min: 1 / Mult: 1
20Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
2.5kV
-
± 5ppm/°C
Ultra Precision
38.1mm
1.91mm
-40°C
85°C
45AC5873

RoHS

Date/Lot Code

Each
1+
$35.530
5+
$33.020
10+
$30.500
25+
$30.220
50+
$29.940
More Pricing...
Min: 1 / Mult: 1
10Mohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
19.05mm
1.91mm
-40°C
85°C
45AC5871

RoHS

Date/Lot Code

Each
1+
$28.930
5+
$27.860
10+
$26.870
25+
$26.530
50+
$26.510
More Pricing...
Min: 1 / Mult: 1
1Mohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
19.05mm
1.91mm
-40°C
85°C
45AC5880

RoHS

Date/Lot Code

Each
1+
$32.490
5+
$32.490
10+
$32.490
25+
$32.490
50+
$32.490
More Pricing...
Min: 1 / Mult: 1
1Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
1.4kV
-
± 5ppm/°C
Ultra Precision
38.1mm
1.91mm
-40°C
85°C
45AC5881

RoHS

Date/Lot Code

Each
1+
$55.870
5+
$51.810
10+
$47.740
25+
$46.930
50+
$46.120
More Pricing...
Min: 1 / Mult: 1
2Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
1.4kV
-
± 5ppm/°C
Ultra Precision
38.1mm
1.91mm
-40°C
85°C
45AC5872

RoHS

Date/Lot Code

Each
1+
$24.550
10+
$20.510
25+
$19.590
50+
$18.690
100+
$17.770
More Pricing...
Min: 1 / Mult: 1
10Mohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
19.05mm
1.91mm
-40°C
85°C
45AC5882

RoHS

Date/Lot Code

Each
1+
$59.220
5+
$55.230
10+
$51.230
25+
$50.780
50+
$50.340
More Pricing...
Min: 1 / Mult: 1
5Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
1.4kV
-
± 5ppm/°C
Ultra Precision
38.1mm
1.91mm
-40°C
85°C
41AK2412

RoHS

Each
1+
$20.800
Min: 1 / Mult: 1
2Mohm
USF300 Series
750mW
± 0.1%
Radial Leaded
1.4kV
Metal Film
± 5ppm/°C
-
38.1mm
1.91mm
-40°C
85°C
41AK2406

RoHS

Each
1+
$21.480
10+
$17.210
25+
$17.210
50+
$17.200
100+
$16.360
More Pricing...
Min: 1 / Mult: 1
1Mohm
USF300 Series
330mW
± 0.1%
Radial Leaded
300V
Metal Film
± 5ppm/°C
-
19.05mm
1.91mm
-40°C
85°C
41AK2407

RoHS

Date/Lot Code

Each
1+
$22.410
10+
$18.020
25+
$17.780
50+
$17.530
100+
$17.160
More Pricing...
Min: 1 / Mult: 1
10Mohm
USF300 Series
330mW
± 0.1%
Radial Leaded
300V
Metal Film
± 5ppm/°C
-
19.05mm
1.91mm
-40°C
85°C
41AK2410

RoHS

Date/Lot Code

Each
1+
$13.730
10+
$13.730
25+
$13.730
50+
$13.730
100+
$13.730
More Pricing...
Min: 1 / Mult: 1
5Mohm
USF300 Series
330mW
± 0.1%
Radial Leaded
300V
Metal Film
± 5ppm/°C
-
19.05mm
1.91mm
-40°C
85°C
41AK2408

RoHS

Each
1+
$24.940
10+
$17.940
25+
$16.630
50+
$15.310
Min: 1 / Mult: 1
2Mohm
USF300 Series
330mW
± 0.1%
Radial Leaded
300V
Metal Film
± 5ppm/°C
-
19.05mm
1.91mm
-40°C
85°C
66W1128

RoHS

Each
50+
$53.130
100+
$51.980
250+
$50.430
Min: 50 / Mult: 50
10Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
1.4kV
-
± 5ppm/°C
Ultra Precision
38.1mm
1.91mm
-40°C
85°C
45AC5875

RoHS

Each
50+
$19.330
100+
$17.980
250+
$17.350
500+
$16.130
Min: 50 / Mult: 50
20Mohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
19.05mm
1.91mm
-40°C
85°C
45AC5876

RoHS

Each
50+
$29.970
100+
$29.460
250+
$28.930
Min: 50 / Mult: 50
20Mohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
19.05mm
1.91mm
-40°C
85°C
45AC5878

RoHS

Date/Lot Code

Each
50+
$19.330
100+
$17.980
250+
$17.350
500+
$16.130
Min: 50 / Mult: 50
50kohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
19.05mm
1.91mm
-40°C
85°C
41J3246

RoHS

Each
50+
$21.590
100+
$20.080
250+
$19.390
500+
$18.020
Min: 50 / Mult: 50
100kohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
19.05mm
1.91mm
-40°C
85°C
45AC5884

RoHS

Each
50+
$55.970
100+
$52.740
Min: 50 / Mult: 50
25Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
2.5kV
-
± 5ppm/°C
Ultra Precision
38.1mm
1.91mm
-40°C
85°C
45AC5879

RoHS

Date/Lot Code

Each
50+
$19.490
100+
$19.100
250+
$18.770
500+
$18.530
Min: 50 / Mult: 50
500kohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
19.05mm
1.91mm
-40°C
85°C
41J3247

RoHS

Each
50+
$21.590
100+
$20.080
250+
$19.390
500+
$18.020
Min: 50 / Mult: 50
200kohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
19.05mm
1.91mm
-40°C
85°C
45AC5874

RoHS

Each
50+
$28.610
100+
$28.100
250+
$27.600
Min: 50 / Mult: 50
2Mohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
19.05mm
1.91mm
-40°C
85°C
45AC5877

RoHS

Each
50+
$28.610
100+
$28.100
250+
$27.600
Min: 50 / Mult: 50
5Mohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
19.05mm
1.91mm
-40°C
85°C
41AK2409

RoHS

Date/Lot Code

Each
50+
$17.530
100+
$17.160
250+
$16.770
500+
$16.550
Min: 50 / Mult: 50
20Mohm
USF300 Series
330mW
± 0.1%
Radial Leaded
300V
Metal Film
± 5ppm/°C
-
19.05mm
1.91mm
-40°C
85°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK