0.047ohm Through Hole Resistors:

4 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67M0300

RoHS

Each
100+
$7.590
250+
$7.330
500+
$6.820
Min: 120 / Mult: 30
0.047ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
± 900ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
38K9479

RoHS

Date/Lot Code

Each
1+
$1.990
10+
$1.190
25+
$0.929
50+
$0.836
100+
$0.743
More Pricing...
Min: 1 / Mult: 1
0.047ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-
-55°C
155°C
67M0144

RoHS

Each
100+
$3.970
250+
$3.770
500+
$3.510
Min: 100 / Mult: 50
0.047ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
67M0238

RoHS

Each
100+
$4.830
250+
$4.590
500+
$4.270
Min: 100 / Mult: 50
0.047ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK