0.051ohm Through Hole Resistors:

2 Products Found
Find a huge range of 0.051ohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TT Electronics / Welwyn & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K9480

RoHS

Date/Lot Code

Each
1+
$1.940
10+
$1.150
25+
$0.893
50+
$0.882
100+
$0.871
More Pricing...
0.051ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-
-55°C
155°C
11M0746

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$3.310
10+
$1.880
25+
$1.800
50+
$1.710
100+
$1.620
More Pricing...
0.051ohm
SBL Series
4W
± 5%
Axial Leaded
500mV
Wirewound
± 100ppm/°C
Current Sense
-
18mm
6.4mm
-55°C
250°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK