0.25ohm Through Hole Resistors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.465 10+ $0.360 25+ $0.276 50+ $0.205 100+ $0.153 More Pricing... | 0.25ohm | MC KNP Series | 500mW | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 3.5mm | 10mm | - | - | - | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.660 10+ $1.770 25+ $1.360 50+ $1.300 100+ $1.230 More Pricing... | 0.25ohm | WH Series | 2W | ± 1% | Axial Leaded | - | Wirewound | ± 90ppm/°C | High Power | 4.57mm | 11.4mm | - | -55°C | 150°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 0.25ohm | Kool-Pak MP800 Series | 20W | ± 1% | TO-220 | 300V | Thick Film | 0 to +200ppm/°C | High Power | - | 10.16mm | 4.45mm | -55°C | 175°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.260 | 0.25ohm | CW Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 90ppm/°C | High Power | 4.78mm | 15.8mm | - | -65°C | 350°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 0.25ohm | Kool-Pak MP9000 Series | 100W | ± 1% | TO-247 | - | Thick Film | 0 to +150ppm/°C | High Power | - | 15.75mm | 4.95mm | -55°C | 175°C | - | ||||||
06H0159 | Each (Supplied on Full Reel) Full Reel | 1+ $2.030 1000+ $1.960 2000+ $1.780 4000+ $1.600 6000+ $1.550 More Pricing... | 0.25ohm | CW Series | 5W | ± 10% | Axial Leaded | - | Ceramic | ± 90ppm/°C | High Power | 7.92mm | 25.4mm | - | -65°C | 350°C | - | |||||
Each | 100+ $4.340 500+ $3.920 1000+ $3.410 2500+ $3.060 | 0.25ohm | RS Series | 1W | ± 1% | Axial Leaded | - | Wirewound | ± 90ppm/°C | Precision | 11.1mm | 2.39mm | - | -65°C | 350°C | - | ||||||
08J4735 | Each (Supplied on Cut Tape) Cut Tape | 250+ $3.010 | 0.25ohm | CW Series | 3W | ± 5% | Axial Leaded | - | Ceramic | ± 90ppm/°C | - | - | - | - | -65°C | 350°C | - | |||||