0.3ohm Through Hole Resistors:

15 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
17AJ6176

RoHS

Date/Lot Code

Each
1+
$0.634
250+
$0.486
500+
$0.437
1000+
$0.397
5000+
$0.362
Min: 1 / Mult: 1
0.3ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
17AJ6113

RoHS

Date/Lot Code

Each
1+
$0.308
250+
$0.235
500+
$0.212
1000+
$0.192
5000+
$0.176
Min: 1 / Mult: 1
0.3ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
17AJ6242

RoHS

Date/Lot Code

Each
1+
$1.510
100+
$1.190
250+
$1.080
500+
$0.980
1000+
$0.911
Min: 1 / Mult: 1
0.3ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
64K8828

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$1.490
25+
$1.490
50+
$1.490
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
0.3ohm
Ohmicone 40 Series
2W
± 5%
Axial Leaded
100V
Wirewound
± 90ppm/°C
High Power
5.6mm
10.3mm
-
-55°C
275°C
16R2208

RoHS

Each
500+
$0.381
1000+
$0.330
5000+
$0.252
Min: 500 / Mult: 500
0.3ohm
MCPR Series
3W
± 5%
Axial Leaded
-
Metal Film
± 400ppm/°C
General Purpose
-
22mm
8mm
-55°C
155°C
65K3470

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.520
Min: 500 / Mult: 500
0.3ohm
CW Series
5W
± 10%
Axial Leaded
-
Wirewound
± 90ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
06H0160
Each (Supplied on Full Reel)
Full Reel
1+
$2.210
1000+
$2.080
2000+
$1.960
4000+
$1.770
6000+
$1.710
More Pricing...
Min: 500 / Mult: 500
0.3ohm
CW Series
5W
± 10%
Axial Leaded
-
Ceramic
± 90ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
01H0149

RoHS

Each (Cut from Ammo Pack)
1+
$0.630
5000+
$0.616
10000+
$0.570
20000+
$0.530
30000+
$0.495
More Pricing...
Min: 1000 / Mult: 500
0.3ohm
AC Series
5W
± 5%
Axial Leaded
1.2V
Wirewound
± 600ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
41K8956

RoHS

Date/Lot Code

Each
100+
$2.440
500+
$1.760
1000+
$1.710
2500+
$1.670
Min: 100 / Mult: 100
0.3ohm
CW Series
3W
± 5%
Axial Leaded
-
Wirewound
± 90ppm/°C
High Power
4.78mm
15.8mm
-
-65°C
350°C
01H0229

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.830
2000+
$0.754
4000+
$0.676
6000+
$0.652
10000+
$0.638
Min: 1000 / Mult: 500
0.3ohm
AC Series
7W
± 5%
Axial Leaded
1V
Wirewound
± 600ppm/°C
High Power
7.5mm
26mm
-
-55°C
250°C
65K3447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.590
Min: 1000 / Mult: 1000
0.3ohm
CW Series
1W
± 5%
Axial Leaded
-
Ceramic
± 90ppm/°C
High Power
2.39mm
11.1mm
-
-65°C
350°C
01H0010

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.426
5000+
$0.416
10000+
$0.385
20000+
$0.358
30000+
$0.334
More Pricing...
Min: 1000 / Mult: 1000
0.3ohm
AC Series
1W
± 5%
Axial Leaded
500mV
Wirewound
± 600ppm/°C
High Power
4.3mm
11mm
-
-55°C
250°C
01H0076

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.473
5000+
$0.463
10000+
$0.427
20000+
$0.398
30000+
$0.372
More Pricing...
Min: 1000 / Mult: 500
0.3ohm
AC Series
3W
± 5%
Axial Leaded
900mV
Wirewound
± 600ppm/°C
High Power
4.8mm
13mm
-
-55°C
250°C
24AJ1352

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.266
5000+
$0.244
Min: 2500 / Mult: 2500
0.3ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
29AK2045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.426
250+
$0.326
500+
$0.294
1000+
$0.266
5000+
$0.244
Min: 5 / Mult: 5
Min: 500 / Mult: 5
0.3ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
-
-
-
-
-
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK