0.5ohm Through Hole Resistors:

8 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62X7202

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$3.050
10+
$2.520
25+
$2.330
50+
$2.140
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
0.5ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
45AJ7439

RoHS

Date/Lot Code

Each
1+
$7.300
10+
$5.380
25+
$4.650
50+
$4.420
100+
$4.260
More Pricing...
Min: 1 / Mult: 1
0.5ohm
RS Series
5W
± 1%
Axial Leaded
-
Ceramic
± 90ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
350°C
62X7138

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$3.330
10+
$2.190
25+
$2.080
50+
$1.950
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
0.5ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
45AC9729

RoHS

Date/Lot Code

Each
1+
$67.530
5+
$65.140
10+
$62.930
25+
$60.940
50+
$59.930
More Pricing...
Min: 1 / Mult: 1
0.5ohm
VPR221Z Series
8W
± 0.5%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
55T6550

RoHS

Date/Lot Code

Each
1+
$0.394
10+
$0.363
25+
$0.333
50+
$0.301
100+
$0.285
More Pricing...
Min: 1 / Mult: 1
0.5ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
3.5mm
10mm
-
-
-
55T6569

RoHS

Date/Lot Code

Each
1+
$0.524
10+
$0.406
25+
$0.310
50+
$0.213
100+
$0.159
More Pricing...
Min: 1 / Mult: 1
0.5ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
79Y3835

RoHS

Date/Lot Code

Each
1+
$17.050
10+
$16.230
25+
$14.150
50+
$13.200
100+
$11.710
More Pricing...
Min: 1 / Mult: 1
0.5ohm
AP101 Series
100W
± 5%
TO-247
700V
-
-
High Power
-
16.01mm
5.21mm
-65°C
175°C
45AC9679

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+
$52.710
5+
$50.850
10+
$49.130
25+
$47.570
50+
$46.780
More Pricing...
Min: 1 / Mult: 1
0.5ohm
VPR221 Series
8W
± 1%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
-
10.16mm
3.81mm
-55°C
150°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK