0.82ohm Through Hole Resistors:
12 Products FoundFind a huge range of 0.82ohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, TT Electronics / Welwyn & TT Electronics / International Resistive
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.150 10+ $0.836 25+ $0.748 50+ $0.663 100+ $0.572 More Pricing... | 0.82ohm | W31 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $1.520 10+ $1.110 25+ $0.989 50+ $0.875 100+ $0.754 More Pricing... | 0.82ohm | WP-S Series | 4W | ± 5% | Axial Leaded | 100V | Wirewound | ± 350ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $0.843 10+ $0.601 25+ $0.470 50+ $0.399 100+ $0.316 More Pricing... | 0.82ohm | MC KNP Series | 2W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 5mm | 12mm | - | - | - | AEC-Q200 | ||||||
Each | 1+ $1.030 10+ $0.747 25+ $0.669 50+ $0.593 100+ $0.511 More Pricing... | 0.82ohm | SQP Series | 7W | ± 5% | Axial Leaded | 350V | Wirewound | ± 200ppm/°C | Flame Proof | - | 26mm | 10mm | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ $0.323 250+ $0.245 500+ $0.220 1000+ $0.199 5000+ $0.181 | 0.82ohm | - | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 22mm | 10mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ $0.666 250+ $0.506 500+ $0.454 1000+ $0.410 5000+ $0.374 | 0.82ohm | - | 10W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 49mm | 10mm | -55°C | 155°C | - | |||||
Each | 1+ $2.020 10+ $1.690 25+ $1.620 50+ $0.797 100+ $0.522 More Pricing... | 0.82ohm | MC KNP Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 6.5mm | 17.5mm | - | - | - | AEC-Q200 | ||||||
Each | 1+ $1.090 10+ $0.631 25+ $0.517 50+ $0.455 100+ $0.392 More Pricing... | 0.82ohm | WP-S Series | 2W | ± 5% | Axial Leaded | 50V | Wirewound | ± 350ppm/°C | Flame Proof | 3.6mm | 9mm | - | -55°C | 155°C | - | ||||||
TT ELECTRONICS / INTERNATIONAL RESISTIVE | Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 0.82ohm | W20 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Reliability, High Stability | 8mm | 22mm | - | -55°C | 200°C | - | |||||
Each | 100+ $0.438 500+ $0.372 1000+ $0.321 5000+ $0.246 | 0.82ohm | MCPR Series | 2W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | - | 64mm | 14.5mm | - | - | - | ||||||
Each | 500+ $0.381 1000+ $0.330 5000+ $0.252 | 0.82ohm | MCPR Series | 3W | ± 5% | Axial Leaded | - | Metal Film | ± 400ppm/°C | General Purpose | - | 22mm | 8mm | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ $1.570 100+ $1.230 250+ $1.120 500+ $1.010 1000+ $0.934 | 0.82ohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 64mm | 14.5mm | -55°C | 155°C | - | |||||