1.1Mohm Through Hole Resistors:

13 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AJ2428

RoHS

Date/Lot Code

Each
1+
$0.052
250+
$0.041
500+
$0.037
1000+
$0.032
5000+
$0.030
Min: 10 / Mult: 10
1.1Mohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
24AJ5561

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.100
5000+
$0.092
Min: 2000 / Mult: 2000
1.1Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
64AJ2623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.160
250+
$0.123
500+
$0.110
1000+
$0.100
5000+
$0.092
Min: 5 / Mult: 5
Min: 500 / Mult: 5
1.1Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
84AH6867

RoHS

Date/Lot Code

Each
10+
$0.110
25+
$0.074
50+
$0.069
100+
$0.063
500+
$0.056
More Pricing...
Min: 10 / Mult: 10
1.1Mohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
86AJ8944

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.108
250+
$0.108
500+
$0.108
1000+
$0.108
5000+
$0.108
Min: 1 / Mult: 1
1.1Mohm
MCRC Series
250mW
± 10%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-
-
-
65AK2017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.387
25+
$0.355
50+
$0.244
100+
$0.203
250+
$0.171
More Pricing...
Min: 10 / Mult: 10
1.1Mohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
69AK8562

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.069
Min: 5000 / Mult: 5000
1.1Mohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
97K5423

RoHS

Date/Lot Code

Each
1+
$0.007
10+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
More Pricing...
Min: 1 / Mult: 1
1.1Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
83R8330

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.132
10000+
$0.114
20000+
$0.098
30000+
$0.080
Min: 5000 / Mult: 5000
1.1Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
54R3865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.145
Min: 5000 / Mult: 5000
1.1Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
94C3245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.120
Min: 5000 / Mult: 5000
1.1Mohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
94C1815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.113
Min: 5000 / Mult: 5000
1.1Mohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
49AK4878

RoHS

Each
5000+
$0.017
Min: 10000 / Mult: 10000
1.1Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK