1.21kohm Through Hole Resistors:

21 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K8477

RoHS

Date/Lot Code

Each
1+
$4.720
10+
$2.850
25+
$2.510
50+
$2.240
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
1.21kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
97K5401

RoHS

Date/Lot Code

Each
10+
$0.213
25+
$0.164
50+
$0.156
100+
$0.148
500+
$0.119
More Pricing...
Min: 10 / Mult: 10
1.21kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
58K8987

RoHS

Each
1+
$0.015
50+
$0.015
100+
$0.015
500+
$0.015
1000+
$0.015
More Pricing...
Min: 1 / Mult: 1
1.21kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-
-
98K3503

RoHS

Date/Lot Code

Each
1+
$0.701
10+
$0.661
25+
$0.619
100+
$0.548
500+
$0.492
More Pricing...
Min: 1 / Mult: 1
1.21kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
95W7811

RoHS

Date/Lot Code

Each
10+
$0.081
25+
$0.066
100+
$0.049
500+
$0.042
1000+
$0.035
More Pricing...
Min: 10 / Mult: 10
1.21kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
84AH6163

RoHS

Date/Lot Code

Each
1+
$0.533
10+
$0.456
25+
$0.409
50+
$0.401
100+
$0.391
More Pricing...
Min: 1 / Mult: 1
1.21kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
83F1333

Date/Lot Code

Each
1+
$0.184
10+
$0.184
25+
$0.184
50+
$0.184
100+
$0.184
More Pricing...
Min: 1 / Mult: 1
1.21kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
67P5127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.250
10+
$0.250
25+
$0.250
Min: 1 / Mult: 1
1.21kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
94C4784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.292
25+
$0.124
50+
$0.092
Min: 1 / Mult: 1
1.21kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
67P8911

RoHS

Each
100+
$6.230
500+
$5.220
1000+
$4.440
2500+
$4.010
Min: 100 / Mult: 100
1.21kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
67H3970

Date/Lot Code

Each
100+
$3.980
500+
$3.800
1000+
$3.650
Min: 100 / Mult: 100
1.21kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
63C3057
Each
100+
$9.830
250+
$9.340
500+
$8.400
Min: 100 / Mult: 100
1.21kohm
RWR Series
2W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
94C3220

RoHS

Each (Supplied on Cut Tape)
250+
$0.132
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
1.21kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
83R8059

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.593
5000+
$0.580
10000+
$0.536
20000+
$0.499
30000+
$0.465
More Pricing...
Min: 1000 / Mult: 1000
1.21kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
23C8245
Each
100+
$3.980
Min: 100 / Mult: 100
1.21kohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
84R1519

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.109
10000+
$0.095
20000+
$0.081
30000+
$0.067
Min: 5000 / Mult: 5000
1.21kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
94C1795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.117
Min: 5000 / Mult: 5000
1.21kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
84R1795

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.059
10000+
$0.052
20000+
$0.043
30000+
$0.037
Min: 5000 / Mult: 5000
1.21kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
84AH6162

RoHS

Date/Lot Code

Each
10+
$0.121
25+
$0.110
50+
$0.107
100+
$0.105
500+
$0.095
More Pricing...
Min: 10 / Mult: 10
1.21kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
49AK5928

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.023
20000+
$0.016
Min: 10000 / Mult: 10000
1.21kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5927

RoHS

Each (Supplied on Cut Tape)
5000+
$0.032
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
1.21kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK