1.6kohm Through Hole Resistors:

29 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53M5120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.084
25+
$0.084
50+
$0.084
100+
$0.084
250+
$0.084
More Pricing...
Min: 1 / Mult: 1
1.6kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
59K8662

RoHS

Each
1+
$0.006
50+
$0.006
100+
$0.006
500+
$0.006
1000+
$0.006
More Pricing...
Min: 1 / Mult: 1
1.6kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Ceramic
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
38K5297

RoHS

Each
10+
$0.239
25+
$0.174
50+
$0.127
100+
$0.095
500+
$0.073
More Pricing...
Min: 10 / Mult: 10
1.6kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
25AJ2363

RoHS

Each
1+
$0.027
250+
$0.020
500+
$0.018
1000+
$0.017
5000+
$0.016
Min: 10 / Mult: 10
1.6kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K5167

RoHS

Each
1+
$0.430
10+
$0.365
25+
$0.267
50+
$0.194
100+
$0.145
More Pricing...
Min: 1 / Mult: 1
1.6kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
-
97K4814

RoHS

Date/Lot Code

Each
10+
$0.320
25+
$0.269
50+
$0.214
100+
$0.181
500+
$0.153
More Pricing...
Min: 10 / Mult: 10
1.6kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
38K5427

RoHS

Each
1+
$0.251
10+
$0.213
25+
$0.156
50+
$0.113
100+
$0.085
More Pricing...
Min: 5 / Mult: 5
1.6kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
95W7814

RoHS

Date/Lot Code

Each
10+
$0.039
25+
$0.035
100+
$0.034
500+
$0.031
1000+
$0.025
More Pricing...
Min: 10 / Mult: 10
1.6kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
95W7692

RoHS

Date/Lot Code

Each
1+
$0.039
Min: 10 / Mult: 10
1.6kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
45X4669

RoHS

Each
10+
$0.107
25+
$0.062
50+
$0.041
Min: 10 / Mult: 10
1.6kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
84AH6084

RoHS

Date/Lot Code

Each
1+
$0.456
10+
$0.387
25+
$0.342
50+
$0.334
100+
$0.326
More Pricing...
Min: 1 / Mult: 1
1.6kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
24AJ1424

RoHS

Each
1+
$0.030
250+
$0.023
500+
$0.020
1000+
$0.018
5000+
$0.017
Min: 10 / Mult: 10
1.6kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
33AK8811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.198
25+
$0.151
50+
$0.142
100+
$0.134
250+
$0.116
More Pricing...
Min: 10 / Mult: 10
1.6kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
59K8343

RoHS

Each
1+
$0.149
10+
$0.081
100+
$0.052
1000+
$0.030
Min: 1 / Mult: 1
1.6kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
97AC1526

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.175
Min: 1 / Mult: 1
1.6kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC0722

RoHS

Date/Lot Code

Each
1+
$0.606
Min: 1 / Mult: 1
1.6kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
96AC9223

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.021
Min: 1 / Mult: 1
1.6kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
97AC0982

RoHS

Date/Lot Code

Each
1+
$0.249
Min: 1 / Mult: 1
1.6kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
97AC0979

RoHS

Date/Lot Code

Each
1+
$0.218
Min: 1 / Mult: 1
1.6kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
94C3723

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.292
5000+
$0.276
10000+
$0.241
20000+
$0.214
30000+
$0.198
More Pricing...
Min: 500 / Mult: 500
1.6kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
66K6513

RoHS

Date/Lot Code

Each
10+
$0.196
25+
$0.149
50+
$0.141
100+
$0.132
500+
$0.105
More Pricing...
Min: 10 / Mult: 10
1.6kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
49AK4876

RoHS

Each
5000+
$0.017
Min: 10000 / Mult: 10000
1.6kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
76AK3820

RoHS

Each
1+
$3.260
50000+
$3.150
100000+
$2.960
250000+
$2.740
Min: 5000 / Mult: 250
1.6kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
-
49AK7031

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.027
10000+
$0.021
20000+
$0.016
Min: 5000 / Mult: 5000
1.6kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6635

RoHS

Each (Supplied on Cut Tape)
2500+
$0.033
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
1.6kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK