124ohm Through Hole Resistors:

8 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K5498

RoHS

Date/Lot Code

Each
10+
$0.199
25+
$0.152
50+
$0.144
100+
$0.135
500+
$0.107
More Pricing...
Total:$1.99
Min: 10 / Mult: 10
124ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K8523

RoHS

Date/Lot Code

Each
1+
$5.020
10+
$3.690
25+
$2.900
50+
$2.870
100+
$2.840
More Pricing...
Total:$5.02
Min: 1 / Mult: 1
124ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
84AH6885

RoHS

Date/Lot Code

Each
10+
$0.196
25+
$0.123
50+
$0.113
100+
$0.103
500+
$0.094
More Pricing...
Total:$1.96
Min: 10 / Mult: 10
124ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
94C3310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.124
Total:$620.00
Min: 5000 / Mult: 5000
124ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
94C4877

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.059
10000+
$0.052
20000+
$0.043
30000+
$0.037
Total:$295.00
Min: 5000 / Mult: 5000
124ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
20R9267

RoHS

Each
1000+
$0.334
2500+
$0.319
5000+
$0.301
Total:$668.00
Min: 2000 / Mult: 1000
124ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
53R1867

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.116
10000+
$0.100
20000+
$0.085
30000+
$0.070
Total:$580.00
Min: 5000 / Mult: 5000
124ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
83F1336
Each
100+
$0.730
500+
$0.687
1000+
$0.658
Total:$73.00
Min: 100 / Mult: 100
124ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK