125ohm Through Hole Resistors:

8 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65K3728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$2.340
25+
$1.960
50+
$1.810
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
125ohm
CW Series
3W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
41K9042

RoHS

Date/Lot Code

Each
1+
$11.070
10+
$11.070
25+
$11.070
50+
$11.070
100+
$11.070
Min: 1 / Mult: 1
125ohm
PTF Series
125mW
± 0.1%
Axial Leaded
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-55°C
150°C
64K8267

RoHS

Date/Lot Code

Each
1+
$4.040
10+
$2.350
25+
$2.230
50+
$2.100
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
125ohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 30ppm/°C
High Power
7mm
25.8mm
-
-
64K8671

RoHS

Date/Lot Code

Each
1+
$0.688
10+
$0.688
25+
$0.688
50+
$0.688
100+
$0.688
More Pricing...
Min: 1 / Mult: 1
125ohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Wirewound
± 20ppm/°C
High Power
3.2mm
11.1mm
-55°C
275°C
19C8022
Each
100+
$16.740
500+
$15.240
1000+
$13.450
2500+
$12.500
Min: 100 / Mult: 100
125ohm
PTF Series
125mW
± 0.1%
Axial Leaded
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-55°C
150°C
65K3498

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.290
1000+
$1.240
2000+
$1.120
4000+
$1.010
6000+
$0.969
More Pricing...
Min: 500 / Mult: 500
125ohm
CW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 30ppm/°C
High Power
7.92mm
25.4mm
-65°C
350°C
65K3497

RoHS

Each (Supplied on Cut Tape)
1+
$1.260
Min: 500 / Mult: 500
Min: 500 / Mult: 500
125ohm
CW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 30ppm/°C
High Power
7.92mm
25.4mm
-65°C
350°C
65K3613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
Min: 500 / Mult: 500
125ohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-65°C
350°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK