16ohm Through Hole Resistors:

29 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AJ2315

RoHS

Date/Lot Code

Each
1+
$0.027
250+
$0.020
500+
$0.018
1000+
$0.017
5000+
$0.016
Min: 10 / Mult: 10
16ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K5165

RoHS

Date/Lot Code

Each
1+
$0.430
10+
$0.365
25+
$0.267
50+
$0.194
100+
$0.145
More Pricing...
Min: 1 / Mult: 1
16ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
97K5541

RoHS

Date/Lot Code

Each
10+
$0.213
25+
$0.164
50+
$0.156
100+
$0.148
500+
$0.119
More Pricing...
Min: 10 / Mult: 10
16ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
38K5425

RoHS

Date/Lot Code

Each
1+
$0.251
10+
$0.213
25+
$0.156
50+
$0.113
100+
$0.085
More Pricing...
Min: 5 / Mult: 5
16ohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
52AJ5186

RoHS

Date/Lot Code

Each
1+
$2.740
10+
$1.980
25+
$1.760
50+
$1.530
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
16ohm
KHS Series
17W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
75mm
9mm
-55°C
350°C
-
45X4667

RoHS

Date/Lot Code

Each
10+
$0.107
25+
$0.062
50+
$0.041
Min: 10 / Mult: 10
16ohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K3815

RoHS

Each
1+
$0.004
50+
$0.004
100+
$0.004
500+
$0.004
1000+
$0.004
More Pricing...
Min: 1 / Mult: 1
16ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
96AC8246

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.021
Min: 1 / Mult: 1
16ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
97AC4945

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.174
Min: 1 / Mult: 1
16ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
98H4168

RoHS

Each
50+
$13.770
100+
$12.790
250+
$12.360
500+
$11.490
Min: 50 / Mult: 50
16ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
+50, -20ppm/°C
High Power
-
10.16mm
4.45mm
-55°C
175°C
-
94C3746

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.292
5000+
$0.276
10000+
$0.241
20000+
$0.214
30000+
$0.198
More Pricing...
Min: 500 / Mult: 500
16ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
53M5138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.095
Min: 5000 / Mult: 5000
16ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
58K3741

RoHS

Each
1000+
$0.130
2000+
$0.109
5000+
$0.084
10000+
$0.060
Min: 1000 / Mult: 1000
16ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
95W8076

RoHS

Date/Lot Code

Each
10+
$0.363
25+
$0.269
100+
$0.159
500+
$0.110
1000+
$0.095
More Pricing...
Min: 10 / Mult: 10
16ohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-
-55°C
155°C
-
22R4213

RoHS

Each
1000+
$0.124
2500+
$0.119
5000+
$0.113
Min: 2000 / Mult: 1000
16ohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-55°C
155°C
-
24AJ1376

RoHS

Date/Lot Code

Each
1+
$0.030
250+
$0.023
500+
$0.020
1000+
$0.018
5000+
$0.017
Min: 10 / Mult: 10
16ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
76AK4008

RoHS

Each
1+
$0.284
50000+
$0.274
100000+
$0.259
250000+
$0.239
Min: 5000 / Mult: 1000
16ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
76AK3929

RoHS

Each
1+
$0.117
50000+
$0.113
100000+
$0.107
250000+
$0.099
Min: 5000 / Mult: 1000
16ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
76AK4089

RoHS

Each
1+
$0.313
50000+
$0.302
100000+
$0.285
250000+
$0.263
Min: 5000 / Mult: 1000
16ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
46AM5423

RoHS

Date/Lot Code

Each
1+
$0.414
10+
$0.370
25+
$0.327
100+
$0.302
500+
$0.279
More Pricing...
Min: 5 / Mult: 5
16ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
46AM5364

RoHS

Date/Lot Code

Each
1+
$0.297
10+
$0.265
25+
$0.235
100+
$0.216
500+
$0.201
More Pricing...
Min: 5 / Mult: 5
16ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
46AM5595

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.490
25+
$1.440
50+
$1.380
100+
$1.110
More Pricing...
Min: 5 / Mult: 5
16ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8.5mm
25mm
-
-55°C
155°C
-
49AK7901

RoHS

Each (Supplied on Cut Tape)
250+
$0.790
Min: 1000 / Mult: 500
Min: 1000 / Mult: 500
16ohm
SQP Series
10W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/°C
High Power
-
48mm
9.5mm
-55°C
155°C
-
76AK3695

RoHS

Each
1+
$0.100
50000+
$0.098
100000+
$0.092
250000+
$0.085
Min: 5000 / Mult: 1000
16ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
46AM5482

RoHS

Date/Lot Code

Each
1+
$0.547
10+
$0.490
25+
$0.433
100+
$0.401
500+
$0.368
More Pricing...
Min: 5 / Mult: 5
16ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK