182ohm Through Hole Resistors:

12 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K3630

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$0.777
25+
$0.599
100+
$0.541
500+
$0.431
More Pricing...
Min: 1 / Mult: 1
182ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
97K5566

RoHS

Date/Lot Code

Each
10+
$0.196
25+
$0.149
50+
$0.141
100+
$0.132
500+
$0.105
More Pricing...
Min: 10 / Mult: 10
182ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
84AH6568

RoHS

Date/Lot Code

Each
10+
$0.454
25+
$0.303
50+
$0.259
100+
$0.213
Min: 10 / Mult: 10
182ohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
94C3373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.012
Min: 1 / Mult: 1
182ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
94C4940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.010
25+
$0.010
50+
$0.010
100+
$0.010
250+
$0.010
More Pricing...
Min: 1 / Mult: 1
182ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
84R1491

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.116
10000+
$0.100
20000+
$0.085
30000+
$0.070
Min: 5000 / Mult: 5000
182ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Thin Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
94C1917

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.064
Min: 5000 / Mult: 5000
182ohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
-
-
-
-55°C
155°C
AEC-Q200
68P2546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.366
Min: 1000 / Mult: 1000
182ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
38C8452
Each
100+
$3.980
Min: 100 / Mult: 100
182ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83R8125

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.366
5000+
$0.345
10000+
$0.302
20000+
$0.269
30000+
$0.248
More Pricing...
Min: 1000 / Mult: 1000
182ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
49AK6091

RoHS

Each (Supplied on Cut Tape)
5000+
$0.033
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
182ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6092

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.023
20000+
$0.016
Min: 10000 / Mult: 10000
182ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK