2.4ohm Through Hole Resistors:

26 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K3166

RoHS

Date/Lot Code

Each
1+
$2.900
10+
$1.870
25+
$1.670
50+
$1.620
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
2.4ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
95W7881

RoHS

Date/Lot Code

Each
10+
$0.073
25+
$0.064
100+
$0.060
500+
$0.056
1000+
$0.042
More Pricing...
Min: 10 / Mult: 10
2.4ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
79Y3858

RoHS

Date/Lot Code

Each
1+
$12.140
10+
$11.510
25+
$10.860
50+
$10.460
100+
$10.040
More Pricing...
Min: 1 / Mult: 1
2.4ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 300ppm/°C
High Power
-
16.01mm
5.21mm
-65°C
175°C
-
84AH6207

RoHS

Date/Lot Code

Each
10+
$0.124
25+
$0.112
50+
$0.109
100+
$0.106
500+
$0.095
More Pricing...
Min: 10 / Mult: 10
2.4ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
25AJ2468

RoHS

Date/Lot Code

Each
1+
$0.055
250+
$0.042
500+
$0.038
1000+
$0.034
5000+
$0.031
Min: 10 / Mult: 10
2.4ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
24AJ1356

RoHS

Date/Lot Code

Each
1+
$0.069
250+
$0.053
500+
$0.048
1000+
$0.043
5000+
$0.039
Min: 10 / Mult: 10
2.4ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
46AM5546

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$1.190
25+
$1.140
50+
$1.100
100+
$0.882
More Pricing...
Min: 5 / Mult: 5
2.4ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
33AK3560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.322
25+
$0.248
50+
$0.232
100+
$0.216
250+
$0.206
More Pricing...
Min: 10 / Mult: 10
2.4ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
-
AEC-Q200
59K8353

RoHS

Each
1+
$0.169
10+
$0.028
100+
$0.023
1000+
$0.018
Min: 1 / Mult: 1
2.4ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
97K5606

RoHS

Date/Lot Code

Each
1+
$0.151
10+
$0.121
25+
$0.109
50+
$0.106
100+
$0.103
More Pricing...
Min: 1 / Mult: 1
2.4ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
96AC9571

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.021
Min: 1 / Mult: 1
2.4ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
94C2328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.100
Min: 5000 / Mult: 5000
2.4ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
76AK3701

RoHS

Each
1+
$0.100
50000+
$0.098
100000+
$0.092
250000+
$0.085
Min: 5000 / Mult: 1000
2.4ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
76AK3850

RoHS

Each
1+
$2.830
50000+
$2.730
100000+
$2.580
250000+
$2.370
Min: 5000 / Mult: 250
2.4ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
76AK4016

RoHS

Each
1+
$0.284
50000+
$0.274
100000+
$0.259
250000+
$0.239
Min: 5000 / Mult: 1000
2.4ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
76AK4097

RoHS

Each
1+
$0.313
50000+
$0.302
100000+
$0.285
250000+
$0.263
Min: 5000 / Mult: 1000
2.4ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
46AM5428

RoHS

Date/Lot Code

Each
1+
$0.408
10+
$0.366
25+
$0.323
100+
$0.301
500+
$0.277
More Pricing...
Min: 5 / Mult: 5
2.4ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
46AM5369

RoHS

Date/Lot Code

Each
1+
$0.292
10+
$0.262
25+
$0.233
100+
$0.214
500+
$0.199
More Pricing...
Min: 5 / Mult: 5
2.4ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
76AK3935

RoHS

Each
1+
$0.117
50000+
$0.113
100000+
$0.107
250000+
$0.099
Min: 5000 / Mult: 1000
2.4ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
46AM5598

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$1.490
25+
$1.440
50+
$1.380
100+
$1.110
More Pricing...
Min: 5 / Mult: 5
2.4ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8.5mm
25mm
-
-55°C
155°C
-
46AM5487

RoHS

Date/Lot Code

Each
1+
$0.541
10+
$0.484
25+
$0.429
100+
$0.398
500+
$0.367
More Pricing...
Min: 5 / Mult: 5
2.4ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
49AK7981

RoHS

Each (Supplied on Cut Tape)
500+
$0.351
Min: 1800 / Mult: 900
Min: 1800 / Mult: 900
2.4ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
High Power
-
22mm
9.5mm
-55°C
155°C
-
49AK4929

RoHS

Each
5000+
$0.017
Min: 10000 / Mult: 10000
2.4ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
76AK3768

RoHS

Each
1+
$0.109
50000+
$0.105
100000+
$0.099
250000+
$0.091
Min: 5000 / Mult: 1000
2.4ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
49AK7982

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.294
5000+
$0.287
10000+
$0.265
20000+
$0.247
30000+
$0.231
More Pricing...
Min: 1800 / Mult: 900
2.4ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
High Power
-
22mm
9.5mm
-55°C
155°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK