2.87kohm Through Hole Resistors:

8 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01P3767

RoHS

Date/Lot Code

Each
10+
$0.934
25+
$0.751
50+
$0.638
100+
$0.423
500+
$0.260
More Pricing...
Min: 10 / Mult: 10
2.87kohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
97K5592

RoHS

Date/Lot Code

Each
10+
$0.196
25+
$0.149
50+
$0.141
100+
$0.132
500+
$0.105
More Pricing...
Min: 10 / Mult: 10
2.87kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K8592

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.240
25+
$2.080
50+
$1.910
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
2.87kohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
94C4964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.077
Min: 5000 / Mult: 5000
2.87kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
94C1939

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.064
10000+
$0.060
25000+
$0.057
50000+
$0.055
Min: 5000 / Mult: 5000
2.87kohm
-
600mW
-
-
300V
-
-
-
-
-
-55°C
155°C
-
94C3399

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.067
Min: 5000 / Mult: 5000
2.87kohm
-
400mW
-
-
200V
-
-
-
-
-
-55°C
155°C
-
49AK6130

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.023
20000+
$0.016
Min: 10000 / Mult: 10000
2.87kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6129

RoHS

Each (Supplied on Cut Tape)
5000+
$0.033
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
2.87kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK