3.6ohm Through Hole Resistors:

19 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K5718

RoHS

Date/Lot Code

Each
10+
$0.212
25+
$0.160
50+
$0.152
100+
$0.144
500+
$0.112
More Pricing...
Min: 10 / Mult: 10
3.6ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
25AJ2472

RoHS

Each
1+
$0.052
250+
$0.041
500+
$0.037
1000+
$0.032
5000+
$0.030
Min: 10 / Mult: 10
3.6ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
24AJ1360

RoHS

Date/Lot Code

Each
1+
$0.066
250+
$0.050
500+
$0.045
1000+
$0.041
5000+
$0.038
Min: 10 / Mult: 10
3.6ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
59K8368

RoHS

Each
1+
$0.160
10+
$0.027
100+
$0.021
1000+
$0.017
Min: 1 / Mult: 1
3.6ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
96AC9573

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.021
Min: 1 / Mult: 1
3.6ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
53M5156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.124
Min: 5000 / Mult: 5000
3.6ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
49AK7995

RoHS

Each (Supplied on Cut Tape)
500+
$0.351
Min: 1800 / Mult: 900
Min: 1800 / Mult: 900
3.6ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
High Power
-
22mm
9.5mm
-55°C
155°C
-
76AK4109

RoHS

Each
1+
$0.313
50000+
$0.302
100000+
$0.285
250000+
$0.263
Min: 5000 / Mult: 1000
3.6ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
46AM5556

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$1.150
25+
$1.100
50+
$1.060
100+
$0.841
More Pricing...
Min: 5 / Mult: 5
3.6ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
76AK3713

RoHS

Each
1+
$0.100
50000+
$0.098
100000+
$0.092
250000+
$0.085
Min: 5000 / Mult: 1000
3.6ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
76AK3780

RoHS

Each
1+
$0.109
50000+
$0.105
100000+
$0.099
250000+
$0.091
Min: 5000 / Mult: 1000
3.6ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
46AM5438

RoHS

Date/Lot Code

Each
1+
$0.397
10+
$0.355
25+
$0.313
100+
$0.290
500+
$0.266
More Pricing...
Min: 5 / Mult: 5
3.6ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
46AM5497

RoHS

Date/Lot Code

Each
1+
$0.526
10+
$0.469
25+
$0.415
100+
$0.384
500+
$0.353
More Pricing...
Min: 5 / Mult: 5
3.6ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
76AK4028

RoHS

Each
1+
$0.284
50000+
$0.274
100000+
$0.259
250000+
$0.239
Min: 5000 / Mult: 1000
3.6ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
49AK7996

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.294
5000+
$0.287
10000+
$0.265
20000+
$0.247
30000+
$0.231
More Pricing...
Min: 1800 / Mult: 900
3.6ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
High Power
-
22mm
9.5mm
-55°C
155°C
-
46AM5605

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$1.440
25+
$1.380
50+
$1.320
100+
$1.060
More Pricing...
Min: 5 / Mult: 5
3.6ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8.5mm
25mm
-
-55°C
155°C
-
76AK3866

RoHS

Each
1+
$2.830
50000+
$2.730
100000+
$2.580
250000+
$2.370
Min: 5000 / Mult: 250
3.6ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
76AK3947

RoHS

Each
1+
$0.117
50000+
$0.113
100000+
$0.107
250000+
$0.099
Min: 5000 / Mult: 1000
3.6ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
46AM5379

RoHS

Date/Lot Code

Each
1+
$0.284
10+
$0.255
25+
$0.224
100+
$0.208
500+
$0.192
More Pricing...
Min: 5 / Mult: 5
3.6ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK