332ohm Through Hole Resistors:

23 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K3757

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$0.777
25+
$0.599
100+
$0.541
500+
$0.438
More Pricing...
Min: 1 / Mult: 1
332ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
03F8442

Date/Lot Code

Each
1+
$1.050
10+
$0.665
25+
$0.492
50+
$0.420
100+
$0.348
More Pricing...
Min: 1 / Mult: 1
332ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
MIL-R-10509
84AH6229

RoHS

Date/Lot Code

Each
10+
$0.109
25+
$0.098
50+
$0.095
100+
$0.092
500+
$0.073
More Pricing...
Min: 10 / Mult: 10
332ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
83F1435

Date/Lot Code

Each
1+
$0.821
10+
$0.408
25+
$0.327
50+
$0.267
100+
$0.206
More Pricing...
Min: 1 / Mult: 1
332ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
97K8649

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$4.940
10+
$3.100
25+
$3.030
50+
$3.020
100+
$3.010
More Pricing...
Min: 1 / Mult: 1
332ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
97K5750

RoHS

Date/Lot Code

Each
10+
$0.196
25+
$0.149
50+
$0.141
100+
$0.132
500+
$0.105
More Pricing...
Min: 10 / Mult: 10
332ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
33AK3248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.456
10+
$0.383
25+
$0.338
50+
$0.330
100+
$0.321
More Pricing...
Min: 1 / Mult: 1
332ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
49AK6287

RoHS

Date/Lot Code

Each
1+
$0.139
10+
$0.055
25+
$0.038
50+
$0.037
100+
$0.034
More Pricing...
Min: 1 / Mult: 1
332ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
13AM5598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.041
50+
$0.039
100+
$0.037
250+
$0.031
More Pricing...
Min: 1 / Mult: 1
332ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
14C3507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.016
25+
$0.016
50+
$0.016
100+
$0.016
250+
$0.016
More Pricing...
Min: 1 / Mult: 1
332ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
84R1541

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.109
10000+
$0.095
20000+
$0.081
30000+
$0.067
Min: 5000 / Mult: 5000
332ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
94C2034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.126
Min: 5000 / Mult: 5000
332ohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
68P6563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.369
Min: 1000 / Mult: 1000
332ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
71M1068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.073
Min: 5000 / Mult: 5000
332ohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-65°C
165°C
-
67P7053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.606
Min: 1000 / Mult: 1000
332ohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
63C4334

Date/Lot Code

Each
100+
$9.940
250+
$9.470
500+
$8.800
Min: 100 / Mult: 100
332ohm
RWR Series
2W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
26R4104

RoHS

Each (Supplied on Cut Tape)
1+
$0.348
25+
$0.163
50+
$0.155
100+
$0.145
Min: 1 / Mult: 1
Min: 5000 / Mult: 1
332ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
83R8152

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.366
5000+
$0.345
10000+
$0.302
20000+
$0.269
30000+
$0.248
More Pricing...
Min: 1000 / Mult: 1000
332ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
96H5713
Each
100+
$3.310
500+
$2.760
1000+
$2.590
Min: 100 / Mult: 100
332ohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
50C2714
Each
100+
$5.290
500+
$4.800
1000+
$4.240
2500+
$3.950
Min: 100 / Mult: 100
332ohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
83F1255
Each
100+
$3.980
500+
$3.800
Min: 100 / Mult: 100
332ohm
RN Series
125mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
83R8084

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.593
5000+
$0.580
10000+
$0.536
20000+
$0.499
30000+
$0.465
More Pricing...
Min: 1000 / Mult: 1000
332ohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
94C3499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.081
Min: 5000 / Mult: 5000
332ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
-
-
-
-55°C
155°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK