357ohm Through Hole Resistors:

10 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K5762

RoHS

Date/Lot Code

Each
10+
$0.199
25+
$0.152
50+
$0.144
100+
$0.135
500+
$0.107
More Pricing...
Total:$1.99
Min: 10 / Mult: 10
357ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K8654

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$2.340
25+
$2.170
50+
$2.010
100+
$1.800
More Pricing...
Total:$2.80
Min: 1 / Mult: 1
357ohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
84AH7069

RoHS

Date/Lot Code

Each
10+
$0.187
25+
$0.130
50+
$0.123
100+
$0.114
Total:$1.87
Min: 10 / Mult: 10
357ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
12T9644

RoHS

Each
1000+
$0.053
5000+
$0.038
Total:$212.00
Min: 4000 / Mult: 2000
357ohm
MCMF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
6.8mm
-55°C
155°C
-
83F1442
Each
100+
$0.356
500+
$0.328
1000+
$0.298
Total:$35.60
Min: 100 / Mult: 100
357ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
94C5076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.053
Total:$265.00
Min: 5000 / Mult: 5000
357ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
94C3511

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.066
10000+
$0.063
25000+
$0.060
50000+
$0.057
Total:$330.00
Min: 5000 / Mult: 5000
357ohm
-
400mW
-
-
200V
-
-
-
-
-
-55°C
155°C
-
94C2046

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.064
10000+
$0.060
25000+
$0.057
50000+
$0.055
Total:$320.00
Min: 5000 / Mult: 5000
357ohm
-
600mW
-
-
300V
-
-
-
-
-
-55°C
155°C
-
49AK6302

RoHS

Each (Supplied on Cut Tape)
5000+
$0.032
Total:$320.00
Min: 10000 / Mult: 10000
Total:$320.00
Min: 10000 / Mult: 10000
357ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6303

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.023
20000+
$0.016
Total:$230.00
Min: 10000 / Mult: 10000
357ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK